Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 10.7 mm (0.421 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 150 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 15.9 mm (0.626 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 21 mm x 9.6 mm x 18.5 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | ||||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | ||||||||||
Mfr: PPA1853330KJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 850 Vdc 0.33uf Cylindrical. axial | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PHC1604200KJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Cylindrical. axial 21 x 32 | 0In Stock | 2 uF | 600 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 10 % | 2 Pin | 4.1 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E105JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 250V Metallized Polyester | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E335JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 5% 250V Metallized Polyester | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 40 C | + 105 C | QXK | Bulk |