Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 630 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | 21 mm x 7.5 mm x 14.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 9.6 mm x 19.0 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: PSB1704560KRSD TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. radial 35 x 50 x 57.5 | 0In Stock | 5.6 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 420 VAC | 10 % | 4 Pin | 1.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
Mfr: QXL2B224KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 125 Volts 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 4.8 mm (0.189 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 4.7 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2G104KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 400V Metallized Polyester | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.7 mm (0.461 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2E225JTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 2.2uF 5% 250V Metallized Polyester | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1.5 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |