Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Pin | MAB | Bulk | ||||||||||||||||||||
Mfr: PPA1853680KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.1 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 1.5uf Cylindrical. axial | Not Available Online | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2103220KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 1 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 5.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: MWS2631680KO TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 6300 Vdc 0.0068uf Cylindrical. axial | Not Available Online | 6.8 nF | 6 kVDC | Axial | Polyester | 38 mm (1.496 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | |||||||||
Mfr: MWS2632150KO TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 6300 Vdc 0.015uf Cylindrical. axial | Not Available Online | 15 nF | 6 kVDC | Axial | Polyester | 47 mm (1.85 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | |||||||||
Mfr: MWS2632330KO TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 6300 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 6 kVDC | Axial | Polyester | 47 mm (1.85 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | |||||||||
Mfr: PPA1703150KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 9.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1703470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 700 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 4.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704200KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 2uf Cylindrical. axial | Not Available Online | 2 uF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704300KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 3uf Cylindrical. axial | Not Available Online | 3 uF | 700 VDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 10 mm x 16 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 17 mm x 28 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 22 mm x 30 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 15 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | 35 mm x 50 mm x 42 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 11 mm x 20 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 10 mm x 18.5 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | 30 mm x 45 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 7.5 mm x 13.5 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 6 mm x 15 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 28 mm x 37 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk |