Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHBS605120KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS605150KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 42 | Not Available Online | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PSB1704200KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.2 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2154125KJST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 1.25 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 650 VAC | 10 % | 6 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2154180KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 1.8 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.1 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PHB1604470KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.9 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1604500KJSA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 20 x 40 x 41.5 | Not Available Online | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 3.3 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1254200KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.1 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1254200KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.1 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1254500KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 14 x 28 x 32 | Not Available Online | 5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.4 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PSB2253100KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 100 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 7.6 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PHB1255250KJLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 25 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2.6 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1255250KJSDA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 25 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 4 Pin | 1.9 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS455300KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.9 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MPH1404200KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 22.7 x 44 | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: MPH1404300KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 27.5 x 44 | Not Available Online | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PSB2123470KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.4 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2123680KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 33.5 x 42.5 | Not Available Online | 680 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 4.1 mOhms | 33.5 mm (1.319 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2123820KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 20 x 40 x 41.5 | Not Available Online | 820 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 630 VAC | 10 % | 4 Pin | 3.1 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124200KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 630 VAC | 10 % | 6 Pin | 2.4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124220KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124220KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 630 VAC | 10 % | 4 Pin | 2.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124220KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 630 VAC | 10 % | 6 Pin | 2.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124250KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 2.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 630 VAC | 10 % | 6 Pin | 2.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2124360KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 3.6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 630 VAC | 10 % | 4 Pin | 1.9 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PSB | Bulk |