Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
Mfr: QXP2G104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400 Volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2J223KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 630V Metallized Polyester | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | 16 mm x 6.8 mm x 11.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E105JRP7FT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 250V For High Frequency | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 19.2 mm (0.756 in) | 26.5 mm x 9.9 mm x 19.2 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.4 mm (0.409 in) | 16 mm x 5.8 mm x 10.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.3 mm (0.248 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 470 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 19.7 mm (0.776 in) | 26.5 mm x 10.4 mm x 19.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk |