Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXP2J104KRPT TTI: QXP2J104KRPT Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630 Volts 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.4 mm (0.606 in) | 21 mm x 8.2 mm x 15.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXP2K224KRPT TTI: QXP2K224KRPT Nichicon Availability: 0In StockFilm Capacitors 0.22uF 800 Volts 10% | 0In Stock | 220 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.8 mm (0.819 in) | 26.5 mm x 11.5 mm x 20.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXK2J103KTP7FJ TTI: QXK2J103KTP7FJ Nichicon Availability: 0In StockFilm Capacitors 0.01uF 630V 20% Plastic Film | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 4.4 mm (0.173 in) | 13.5 mm (0.531 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | 4.4 mm x 13.5 mm x 9.5 mm | Inside Kink | - 40 C | + 105 C | QXK | Bulk | ||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 7.4 mm x 12.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | 21 mm x 8.5 mm x 13.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E474JRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 250V Plastic Film Cap | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.4 mm (0.37 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.4 mm (0.409 in) | 16 mm x 5.8 mm x 10.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.3 mm (0.524 in) | 16 mm x 8.2 mm x 13.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2G474JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.1 mm (0.398 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.9 mm (0.665 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.3 mm (0.563 in) | 21 mm x 8.6 mm x 14.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.3 mm (0.72 in) | 21 mm x 11.1 mm x 18.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 21.6 mm (0.85 in) | 26.5 mm x 12.3 mm x 21.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 22.3 mm (0.878 in) | 31.5 mm x 13.0 mm x 22.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.1 mm (0.437 in) | 16 mm x 6.1 mm x 11.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.2 mm (0.48 in) | 16 mm x 7.5 mm x 12.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk |