Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 630 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Ammo Pack | |||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2G104JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 400V Metallized Polyester | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 220 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | 26.5 mm x 11.5 mm x 20.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E225KRP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 2.2uF 10% 250V Plastic Film Cap | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 21.9 mm (0.862 in) | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.6 mm (0.457 in) | 16 mm x 6.5 mm x 11.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.7 mm (0.776 in) | 26.5 mm x 10.4 mm x 19.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 1 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mm (0.626 in) | 21 mm x 8.7 mm x 15.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.9 mm (0.35 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXP2K333KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .033uF 800V 10% Plastic Film | 0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 21 mm x 7.1 mm x 12.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mm (0.626 in) | 21 mm x 8.7 mm x 15.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXL2B683KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 125 Volts 10% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXP2E335KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 250 Volts 10% | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 25.4 mm (1 in) | 31.5 mm x 14.5 mm x 25.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2E473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .047uF 250 Volts 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.6 mm x 10.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G224KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 400 Volts 10% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 21 mm x 9.2 mm x 16.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk |