Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.6 mm x 10.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | 16 mm x 6.8 mm x 11.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | 16 mm x 7.7 mm x 12.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.6 mm (0.457 in) | 16 mm x 6.5 mm x 11.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 16 mm x 7.7 mm x 12.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.5 mm (0.335 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 6.7 mm (0.264 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 30.5 mm (1.201 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 8.6 mm (0.339 in) | General Film Capacitors | 200 VAC | 10 % | 14.8 mm (0.583 in) | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.9 mm (0.429 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXL2E473KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.047 uF 1.6KV 0.1 Volts 0.2 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 13.7 mm (0.539 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.4 mm (0.252 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
Mfr: QXP2E684KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.68uF 250 Volts 10% | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 21 mm x 10.3 mm x 17.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 11.3 mm (0.445 in) | 16 mm x 6.2 mm x 11.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXT2G473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.047uF 10% 400V Metallized Film | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXT | Bulk | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
Mfr: QXK2E154KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 10% 250V Metallized Polyester | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 6.1 mm (0.24 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk |