Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G474KTP7ZHFP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.1 mm (0.398 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.9 mm (0.665 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 11.9 mm (0.469 in) | 16 mm x 6.8 mm x 11.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Ammo Pack | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.3 mm (0.524 in) | 16 mm x 8.2 mm x 13.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2J104KRP7FP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 630V Plastic Film Cap | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.4 mm (0.606 in) | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2G474JTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.6 mm (0.614 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.4 mm (0.37 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.3 mm (0.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4.4 mm (0.173 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | QXT | Bulk | ||||||
Mfr: QXK2G104KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400V 10% Metallized Film Cap | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 11.7 mm (0.461 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: PWS2102150KG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Cylindrical. axial 8.5 x 27 | 0In Stock | 15 nF | 1 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 19.2 mm (0.756 in) | 26.5 mm x 9.9 mm x 19.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | 21 mm x 8.5 mm x 13.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 18.5 mm (0.728 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 9.4 mm (0.37 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.2 mm (0.717 in) | Straight | - 40 C | + 105 C | QXK | Bulk |