Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | 1 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 8.6 mm (0.339 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXK2J104KTPTZH TTI: QXK2J104KTPTZH Nichicon Availability: 200In StockFilm Capacitors 630volts 0.1uF | 200In Stock | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 7.8 mm (0.307 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
1,600In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 11.3 mm (0.445 in) | General Film Capacitors | 250 VAC | 5 % | 19.6 mm (0.772 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
Mfr: QXK2E104KTPTZH TTI: QXK2E104KTPTZH Nichicon Availability: 5,000In StockFilm Capacitors 250volts 0.1uF | 5,000In Stock | 100 nF | 250 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 5.3 mm (0.209 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXT2G103KRPT TTI: QXT2G103KRPT Nichicon Availability: 100In StockFilm Capacitors 0.01uF 400 Volts 10% | 100In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 12.9 mm (0.508 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mm (0.213 in) | Straight | - 40 C | + 105 C | QXT | Bulk | |||||
Mfr: QXK2G104KTP3TJ TTI: QXK2G104KTP3TJ Nichicon Availability: 32,000In StockFilm Capacitors .1UF 400V 10% | 32,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 11.2 mm (0.441 in) | - 40 C | + 105 C | QXK | Ammo Pack | |||||||
66,800In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.1 mm (0.201 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
440In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.2 mm (0.953 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: PPA2154200KS TTI: PPA2154200KS Nichicon Availability: 170In StockFilm Capacitors 1500 Vdc 2uf Cylindrical. axial | 170In Stock | 2 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2202150KG TTI: PPA2202150KG Nichicon Availability: 2,700In StockFilm Capacitors 2000 Vdc 0.015uf Cylindrical. axial | 2,700In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203150KN TTI: PPA2203150KN Nichicon Availability: 755In StockFilm Capacitors 2000 Vdc 0.15uf Cylindrical. axial | 755In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 8.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
755In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: PPB2162100KGS TTI: PPB2162100KGS Nichicon Availability: 3,000In StockFilm Capacitors .01UF 1600V 10% | 3,000In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
10,700In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 85 C | QYX | Bulk | |||||||
0In Stock | 1 nF | 100 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 5.5 mm (0.217 in) | 2.8 mm (0.11 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 85 C | QYX | Bulk | |||||||
900In Stock | Bulk | ||||||||||||||||||||||
Mfr: QXK2G104KTPTZH TTI: QXK2G104KTPTZH Nichicon Availability: 0In Stock1,200 On Order Expected 21-Jan-27 Film Capacitors 400volts 0.1uF | 0In Stock1,200 On Order Expected 21-Jan-27 | 100 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2E154KTP7ZHFL TTI: QXK2E154KTP7ZHFL Nichicon Availability: 0In StockFilm Capacitors 0.15uF 250volts 10% | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.6 mm (0.378 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 8.1 mm (0.319 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXK2J104JTP TTI: QXK2J104JTP Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 630V Metallized Polyester | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXP2J104KRPT TTI: QXP2J104KRPT Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630 Volts 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.4 mm (0.606 in) | 21 mm x 8.2 mm x 15.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk |