BQ - KYOCERA AVX - Film Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BQ014D0273K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 27000pF 10% Lead Free | Not Available Online | 27 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0122K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1200pF 10% Lead Free | Not Available Online | 1.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 15000pF 5% Lead Free | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0333 10% Lead Free | Not Available Online | 33 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014D0823K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0823 10% Lead Free | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 10nF 10% Lead Free | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0152J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 1500pF 5% Lead Free | Not Available Online | 1.5 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0392J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 3900pF 5% Lead Free | Not Available Online | 3.9 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014I0222K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 2200pF 10% Lead Free | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | BQ | ||||||||||||
Mfr: BQ074G0104J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .1uF 5% Lead Free | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ014D0182K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1800pF 10% Lead Free | Not Available Online | 1.8 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0153JDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100volt 15000pF 5% | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | Reel | ||||||||||
Mfr: BQ014D0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1000pF 10% Lead Free | Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0822J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 8200pF 5% Lead Free | Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ074E0334K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.33uF 10% Lead Free | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ074E0394J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.39uF 5% Lead Free | Not Available Online | 390 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 11.99 mm (0.472 in) | BQ | |||||||||||
Mfr: BQ014D0123J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 12nF 5% Lead Free | Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0222J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2200PF 63V 10% Lead Free | Not Available Online | 2.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 3.9 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014E0153K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 15nF 10% Lead Free | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 18 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014E0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 22nF 10% Lead Free | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ |