KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB34H0166K-- TTI: FFB34H0166K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 16uF 10% | Not Available Online | 16 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB36J0825K-- TTI: FFB36J0825K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 8.20uF 10% | 0In Stock | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 7.61 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: CB018B0102KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 1000pF 10% 1206 | 0In Stock | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB018B0152GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 1500pF 2% 1206 | Not Available Online | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB018D0222KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 2200pF 10% 1206 | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB028D0183GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.018uF 2% 1210 | 0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB028D0273JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 27nF 5% 1210 | 0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Bulk | |||||||
Mfr: CB032E0153JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.015uF 5% 1812 | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB042G0473JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 5% 2220 | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2220 (5750 metric) | CB PET-HT | Reel | |||||||||
0In Stock | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB272D0475J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 4.7uF 5% | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 5 % | 5040 | CB PET-HT | |||||||||||||
Mfr: FFG86C0356K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 35 uF 900V 0.1 POWER FILM | Not Available Online | 35 uF | 900 VDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 2 mm (0.079 in) | FFG | Bulk | |||||||||||||
Mfr: FFVI6C0107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 100 uF 0.1 Female Thread | Not Available Online | 100 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVI | Bulk | ||||||
Mfr: CB052D0105J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V 1uF 2824 Dial = PET-HT Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
Mfr: FFB24H0116K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 11uF 10% | Not Available Online | 11 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 11 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB56L0475K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 4.7uF | Not Available Online | 4.7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: CB182D0475K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50/63V 4.7uF 6054 Di al= PET-HT Tol 10% | Not Available Online | 4.7 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
Mfr: CB212C0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .033uF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB242I0473KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .047uF 10% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: FFVE6K0227KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 220uF 10% | Not Available Online | 220 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 64 mm (2.52 in) | Insert Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVS6K0906K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 90 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FFLI6U0277K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1150V 270uF 10% | Not Available Online | 270 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 6.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FFVE4I0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 100uF 10% | Not Available Online | 100 uF | 400 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 700 uOhms | 1 mm (0.039 in) | FFVE | Bulk |