KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FLBA6J0386K03 TTI: FLBA6J0386K03 KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 10% 3 x 38.5 uF | 0In Stock | 38 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 525 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
0In Stock | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | |||||||||
Mfr: FFB44I0156K-- TTI: FFB44I0156K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 12 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 17.3 mm (0.681 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 29.8 mm (1.173 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FPX86Y1254J-- TTI: FPX86Y1254J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.25UF 4600V 5% | Not Available Online | 3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1.4 kVAC | - 40 C | + 85 C | FPX | Bulk | |||||||||||||
Mfr: FFVI6J2756KJE TTI: FFVI6J2756KJE KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 275uF Screw Term 10% LS=71.7mm | Not Available Online | 275 uF | 500 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FFLK6F0597KJE TTI: FFLK6F0597KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 1500V 590uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 590 uF | 1.5 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 180 mm (7.087 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
0In Stock | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFLK6N0267KJE TTI: FFLK6N0267KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 3000V 260uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FFLK6P0167KJE TTI: FFLK6P0167KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 3800V 160uF ESR=2.8mOhms 10% Fem Threaded | 0In Stock | 160 uF | 3.8 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FE37L6L0106KA TTI: FE37L6L0106KA KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF 10% ESR=8 .5mOhm | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FFLI6B0397K-- TTI: FFLI6B0397K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 390uF Male Thread | Not Available Online | 390 uF | 800 VDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFB36L0245K-- TTI: FFB36L0245K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 2.40uF 10% | 0In Stock | 2.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 28 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFVS6L0956K-- TTI: FFVS6L0956K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 95uF 10% | Not Available Online | 95 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.98 mOhms | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | |||||||
Mfr: CB028D0223JBA TTI: CB028D0223JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 22nF 5% 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB028D0153JBA TTI: CB028D0153JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 15nF 5% 1210 | 0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 5.1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 16 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 20 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 3 mOhms | 22.4 mm (0.882 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFVI6A0227KJE TTI: FFVI6A0227KJE KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 220uF 10% | Not Available Online | 220 uF | 700 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVI | Bulk | ||||||
Mfr: FFVE6C0476K-- TTI: FFVE6C0476K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFLI6Q0607K-- TTI: FFLI6Q0607K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400V 600uF 10% | Not Available Online | 600 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk |