KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF042G0273JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.027uF 5% 2220 | Not Available Online | 27 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | CF | Reel | ||||||||||
Mfr: CF028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 33000pF 5% | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 2.2 mm (0.087 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: BQ014D0182J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1800pF 5% Lead Free | Not Available Online | 1.8 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0683K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0683 10% Lead Free | Not Available Online | 68 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0473J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .047uF 5% Lead Free | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 47nF 10% Lead Free | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0563J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 56nF 5% Lead Free | Not Available Online | 56 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 6.8 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014E0683K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68000pF 10% Lead Free | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014G0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10000pF 10% Lead Free | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ024I0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15nF 5% Lead Free | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 200 VAC | 5 % | 8 mm (0.315 in) | BQ | |||||||||||
Mfr: BQ054E0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1UF 100V 5% Lead Free | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 8 mm (0.315 in) | BQ | |||||||||||
Mfr: BF074E0224K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.22uF 10% | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BF074E0474J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.47uF 5% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BN074G0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 4700pF 10% | Not Available Online | 4.7 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074G0682K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 6800pF 10% | Not Available Online | 6.8 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074K0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 10nF 10% | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: CB032E0223JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100volt 0.022uF 5% 1812 | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Not Available Online | 400 uF | 300 VDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | FFWE | ||||||||||||
Not Available Online | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | ||||||||||||||||
Not Available Online | CB PET-HT | Reel | |||||||||||||||||||||
Mfr: FMJ6K0124K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 10%uF 10% | Not Available Online | Radial | FM | Bulk | |||||||||||||||||||
Mfr: FRCA6C0146K4L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 13.5uF 10% | Not Available Online | 13.5 uF | Radial | Bulk | |||||||||||||||||||
Mfr: CA028B0683JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 68nF 5% | Not Available Online | 68 nF | SMD/SMT | Polyethylene Terephthalate (PET) | General Film Capacitors | - 55 C | + 100 C | Reel | |||||||||||||||
Mfr: BQ074D0684KDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volts .68uF 10% | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 11.99 mm (0.472 in) | BQ | Ammo Pack |