KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BATCM209B0356 TTI: BATCM209B0356 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 35UF 1150V 10% | Not Available Online | 35 uF | Bulk | ||||||||||||||||||||
Mfr: FFB54E0686KJM TTI: FFB54E0686KJM KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 68UF 100V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: BQ014D0273K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 27000pF 10% Lead Free | Not Available Online | 27 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: CB042K0223KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .022uF 10% 2220 | Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB032D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 0.01uF 5% 1812 | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB032E0104KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100volt 0.1UF 10% 1812 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | ||||||||
Mfr: BN154L0103K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .01uF 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 17.78 mm (0.7 in) | 12.19 mm (0.48 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 6.1 mm (0.24 in) | BN | ||||||||||
Mfr: BF054E0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1 uF 100V 0.05 | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 8 mm (0.315 in) | BF | |||||||||||
Mfr: BF074D0474K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.47uF 10% | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BN074G0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10nF 10% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074I0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .022uF 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154E0334K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BQ014D0122K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1200pF 10% Lead Free | Not Available Online | 1.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 15000pF 5% Lead Free | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014D0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0333 10% Lead Free | Not Available Online | 33 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014D0823K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0823 10% Lead Free | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 10nF 10% Lead Free | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0152J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 1500pF 5% Lead Free | Not Available Online | 1.5 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: BQ014E0392J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 3900pF 5% Lead Free | Not Available Online | 3.9 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | BQ | |||||||||||
Mfr: BQ014I0222K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 2200pF 10% Lead Free | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | BQ | ||||||||||||
Mfr: BF024D0154K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .15uF 10% | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | BF | ||||||||||||
Mfr: CA027C0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 33nF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | General Film Capacitors | - 55 C | + 100 C | Reel |