KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAE56O0306KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 30uF 10% | Not Available Online | 30 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVD26H0824K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.82uF 10% | 0In Stock | 820 nF | Bulk | ||||||||||||||||||||
Mfr: FMC6E0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.015uF 10% | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6E0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.018uF 10% | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6E0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.0222uF 0.1 | 0In Stock | Radial | FM | Bulk | |||||||||||||||||||
Mfr: FMD6E0303K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.03uF 10% | 0In Stock | 30 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 25 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCI6A0406K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 40uF 10% | Not Available Online | 40 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 1.8 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FFVE6U0476K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP FEMALE THREADED | Not Available Online | FFVE | Bulk | ||||||||||||||||||||
0In Stock | 330 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4.2 mm (0.165 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Bulk | |||||||
Mfr: FHC26I0507K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 500uF 10% AEC-Q200 | Not Available Online | 500 uF | 450 VDC | Terminals, Screw | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | DC Link Film Capacitors | 10 % | 3 Pin | 50 mm (1.969 in) | - 40 C | + 105 C | FHC | AEC-Q200 | Bulk | |||||||
0In Stock | 470 nF | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||||
Mfr: FFWE6L0107KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 100uF 10% Male Thread | Not Available Online | 100 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | Stud Threaded | - 40 C | + 105 C | FFWE | Bulk | ||||||||
Mfr: FFLR6V0477K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Male Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Q0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Female Thred +/-10% | Not Available Online | 1000 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Polypropylene (PP) | ||||||||||||||||||||||
Not Available Online | 25 uF | 600 VDC | Screw | Polypropylene (PP) | 10 % | 62.5 mm (2.461 in) | - 40 C | + 105 C | |||||||||||||||
Mfr: FPX86P0355J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 3.5uF 5% Case M8/8 Std Term | Not Available Online | 3.5 uF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 780 mOhms | 52 mm (2.047 in) | - 40 C | + 85 C | FPX | Bulk | ||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: CB027D0104JBA. TTI: CB027D0104JBA. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors .10UF 63V 5% | 0In Stock | Cut Tape | |||||||||||||||||||||
Mfr: FB27EC8I0335KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 3.3uF ESR=22.1mOhms 10% 2 Pins 5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 22.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk |