KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMG6K0683K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.068uF 0.1 | Not Available Online | 68 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6U0103K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1250V 0.01uF 10% | Not Available Online | 10 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FME6U0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.027uF 0.1 | 0In Stock | 27 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMQ6M0563K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.056uF 0.1 | 0In Stock | 56 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMH6N0123K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.012uF 0.1 | 0In Stock | 12 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMN6N0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMN6N0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.018uF 0.1 | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLCG6H0156K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 15uF 10% | Not Available Online | 15 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCH6H0206K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 20uF 10% | Not Available Online | 20 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCN6H0206K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 20uF 10% | Not Available Online | 20 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FVA16H0473K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.047uF 10% | 0In Stock | 47 nF | Bulk | ||||||||||||||||||||
Mfr: FVA36H0224K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 220 nF | Bulk | ||||||||||||||||||||
Mfr: FFWE6K0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 10% Male Thread | Not Available Online | 100 uF | FFWE | Bulk | |||||||||||||||||||
Mfr: FFVE6U0476KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP MALE THREADED | Not Available Online | 47 uF | 1.2 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||||
Mfr: FPG86Z1254J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FPG 4500V 1.25uF Dielectric=6 5% | Not Available Online | 1.25 uF | 4.5 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | 1 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
0In Stock | 5.6 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB028D0123GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.012uF 2% | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | ||||||||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB027E0103KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.01uF 10% | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB182G0824KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.82uF 10% | 0In Stock | 820 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FLBC6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 300.9 u F | Not Available Online | 300 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 340 mm (13.38 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6I0666K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 66.3 uF | Not Available Online | 66 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FE37M6P0106KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 10uF ESR=8 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FFLB6A0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 680V 650uF 125C CAN DC FILTERING | Not Available Online | 650 uF | 680 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | Insert Threaded | - 40 C | + 105 C | FFLB | Bulk |