KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB028D0223GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V .022uF | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | ||||||||||||
Mfr: FPG86Y0474J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.6kV 0.47uF 85C PP M8/8 Plastic | 0In Stock | 470 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: CB052D0105K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 10% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Bulk | |||||||||||
Mfr: CB037G0472KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFLR6L0427K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 420uF 2.3mOhm Male Thred +/-10% | Not Available Online | 420 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 142.5 mm (5.61 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6X0267K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Male Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6K0168KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1KV 1600uF 1.5mOhm Female Thred +/-10% | Not Available Online | 1600 uF | 1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 230 mm (9.055 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: CB187D0475KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V 4.7uH 125C 6054 PEN 10% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FFB54H0276KJC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 27uF 10% | Not Available Online | 27 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FB27E18L0105KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 1uF ESR=27.3mOhms 10% 2 Pins 5mm | Not Available Online | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 27.3 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Not Available Online | Stud Threaded | Polypropylene (PP) | 250 VAC | 2 Pin | - 40 C | + 85 C | FLA | Bulk | |||||||||||||||
Not Available Online | CB | Reel | |||||||||||||||||||||
Not Available Online | FPX | Bulk | |||||||||||||||||||||
0In Stock | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB042D0105KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 10% | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: CB017E0102KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 1000pF 10% | 0In Stock | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: FHC16I0517KJH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 410/450V 510uF FHC1 Polypropylene Tol10% | Not Available Online | 510 uF | 410 VDC | Quick Connect | Polypropylene (PP) | 140 mm (5.512 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 510 mOhms | 50 mm (1.969 in) | 140 mm x 72 mm | - 40 C | + 105 C | FHC | Bulk | |||||||
Mfr: FE52GI8I0227KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 220 uF | 450 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
0In Stock | 15 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
Mfr: CB022C0104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 0.1uF 5% 1210 | Not Available Online | 100 nF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB012D0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 4700pF 5% 1206 | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | CB PET-HT | Reel |