KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FFLI6B3007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 3000uF Female Thread | Not Available Online | 3000 uF | 800 VDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 1.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0197KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 190uF Female Thread | Not Available Online | 190 uF | 1 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0547KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 540uF Female Thread | Not Available Online | 540 uF | 1 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 6.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0607KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 600uF Female Thread | Not Available Online | 600 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0207K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 200uF Male Thread | Not Available Online | 200 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 3.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FE37L6A0226KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 22uF ESR5.5 | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FFB26J0565K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 5.60uF 10% | Not Available Online | 5.6 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 21 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFLI6U0437KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 430uF Female Thread | Not Available Online | 430 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 6.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0147K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 140uF Male Thread | Not Available Online | 140 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
0In Stock | 250 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAG36H0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56H0357KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 350uF 10% | Not Available Online | 350 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF16L0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56L0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAC16J0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56R0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56R0456KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 45uF 10% | Not Available Online | 45 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAF46O0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVA16H0223K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.022uF 10% | 0In Stock | 22 nF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0823K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 1.2 uF | Bulk |