KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB16J0395K-- TTI: FFB16J0395K-- KYOCERA AVX Availability: 3,530In Stock1,220 On Order Expected 04-Feb-27 Film Capacitors 525V 3.9uF | 3,530In Stock1,220 On Order Expected 04-Feb-27 | 3.9 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: CB037D0104JBA TTI: CB037D0104JBA KYOCERA AVX Availability: 700In StockFilm Capacitors 63V 0.1uF 5% 1812 | 700In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB037G0103JBA TTI: CB037G0103JBA KYOCERA AVX Availability: 4,800In StockFilm Capacitors 250V .010uF 5% | 4,800In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB042D0684JBC TTI: CB042D0684JBC KYOCERA AVX Availability: 4,600In StockFilm Capacitors 63V 0.68uF 5% 2220 | 4,600In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB047G0683JBC TTI: CB047G0683JBC KYOCERA AVX Availability: 2,800In StockFilm Capacitors 250V 0.068uF 5% | 2,800In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037E0104JBA TTI: CB037E0104JBA KYOCERA AVX Availability: 2,800In Stock700 On Order Expected 28-Dec-26 Film Capacitors 100V 0.1uF 5% 1812 | 2,800In Stock700 On Order Expected 28-Dec-26 | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: FFVE6B0107KJE TTI: FFVE6B0107KJE KYOCERA AVX Availability: 2,192In Stock304 On Order Expected 14-Dec-26 Film Capacitors 800V 100uF 10% | 2,192In Stock304 On Order Expected 14-Dec-26 | 100 uF | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB052D0105JBC TTI: CB052D0105JBC KYOCERA AVX Availability: 2,250In StockFilm Capacitors 50V 1uF 5% 2824 | 2,250In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: FFVE4H0407K-- TTI: FFVE4H0407K-- KYOCERA AVX Availability: 144In Stock304 On Order Expected 09-Apr-27 Film Capacitors 400UF 300V 10% | 144In Stock304 On Order Expected 09-Apr-27 | 400 uF | 300 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | FFVE | Bulk | ||||||||||||
72In Stock | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 6.33 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
14In Stock | 40 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 2.21 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFB44D0826K-- TTI: FFB44D0826K-- KYOCERA AVX Availability: 112In StockFilm Capacitors 75V 82uF 10% | 112In Stock | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: CB037D0224JBA. TTI: CB037D0224JBA. KYOCERA AVX Availability: 300In StockCut Tape Film Capacitors .22UF 63V 5% | 300In Stock | Cut Tape | |||||||||||||||||||||
Mfr: FFWE4H0227K-- TTI: FFWE4H0227K-- KYOCERA AVX Availability: 208In StockFilm Capacitors 220UF 300V 10% | 208In Stock | 220 uF | Bulk | ||||||||||||||||||||
Mfr: CB038D0104JBA TTI: CB038D0104JBA KYOCERA AVX Availability: 0In Stock1,800 On Order Expected 10-Dec-26 Film Capacitors 50V 0.1uF 5% | 0In Stock1,800 On Order Expected 10-Dec-26 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FFV34E0107K-- TTI: FFV34E0107K-- KYOCERA AVX Availability: 0In Stock311 On Order Expected 12-Jan-27 Film Capacitors 100V 100uF | 0In Stock311 On Order Expected 12-Jan-27 | 100 uF | 100 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 550 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Mfr: CB037D0224JBA TTI: CB037D0224JBA KYOCERA AVX Availability: 0In Stock19,600 On Order Expected Film Capacitors 63V 0.22uF 5% 1812 | 0In Stock19,600 On Order Expected | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB027D0104JBA TTI: CB027D0104JBA KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 22-Mar-27 Film Capacitors 50V 0.1uF 5% 1210 | 0In Stock10,000 On Order Expected 22-Mar-27 | 100 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB042D0474JBC TTI: CB042D0474JBC KYOCERA AVX Availability: 0In Stock4,600 On Order Expected 12-May-27 Film Capacitors 63V 0.47uF 5% 2220 | 0In Stock4,600 On Order Expected 12-May-27 | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: FFB14D0336K-- TTI: FFB14D0336K-- KYOCERA AVX Availability: 0In Stock30 On Order Expected 22-Apr-27 Film Capacitors 75V 33uF | 0In Stock30 On Order Expected 22-Apr-27 | 33 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 3 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB24D0476K-- TTI: FFB24D0476K-- KYOCERA AVX Availability: 0In Stock4,160 On Order Expected Film Capacitors 75Vx 47uF 10% | 0In Stock4,160 On Order Expected | 47 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 14.6 mm (0.575 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 2 mOhms | 25.7 mm (1.012 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFLI6B1007KJE TTI: FFLI6B1007KJE KYOCERA AVX Availability: 0In Stock4 On Order Expected 28-Dec-26 Film Capacitors 800v 1000uF Female Thread | 0In Stock4 On Order Expected 28-Dec-26 | 1000 uF | 800 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FB37F38Q0156KC TTI: FB37F38Q0156KC KYOCERA AVX Availability: 0In Stock1,008 On Order Expected 12-Oct-27 Film Capacitors 600V 15uF ESR=8.7mOhms 10% 2 Pins 5mm | 0In Stock1,008 On Order Expected 12-Oct-27 | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FFB34D0686K-- TTI: FFB34D0686K-- KYOCERA AVX Availability: 0In Stock94 On Order Expected 20-May-27 Film Capacitors 75V 68uF | 0In Stock94 On Order Expected 20-May-27 | 68 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.7 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB54-5293--A TTI: FFB54-5293--A KYOCERA AVX Availability: 0In Stock912 On Order Expected 04-Jan-27 Film Capacitors 110UF 75V 10% | 0In Stock912 On Order Expected 04-Jan-27 | Polyester | Bulk |