SMC - KEMET - Film Capacitors
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC12.7155G50B31TR24 TTI: SMC12.7155G50B31TR24 KEMET Availability: 600In StockFilm Capacitors 1.5UF 50V 2% | 600In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | SMC | Reel | ||||||||||||
KEMET Availability: 0In StockFilm Capacitors 100volts 1.0uF 5% LS 16.5mm | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS105J100V | ||||||||
Mfr: F125ST224J050V TTI: SMC7.3224J50K37TR12 KEMET Availability: 0In StockFilm Capacitors 50volts .22uF 5% | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST224J050V | |||||||
Mfr: SMC5.7223J100J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 5% LS 5.7mm | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125PP223J100V | |||||||
Mfr: SMC5.7104J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.10uF 5% LS 5.7mm | 0In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | F125PU104J050V | ||||||
Mfr: SMC10.2474J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 5% LS 10.2mm | 0In Stock | 470 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP474J050V | |||||||
Mfr: SMC10.2334J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 5% LS 10.2mm | 0In Stock | 330 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP334J050V | |||||||
Mfr: SMC5.7473J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.047uF 5% LS 5.7mm | 0In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125PP473J050V | |||||||
Mfr: SMC5.7683J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 5% LS 5.7mm | 0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU683J050V | |||||||
Mfr: SMC5.7102J100J33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.001uF 5% LS 5.7mm | Not Available Online | 1 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 100 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: F125ST683J100V TTI: SMC7.3683J100K37TR12 KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 5% LS 7.3mm | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST683J100V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.27uF 5% LS 16.5mm | 0In Stock | 270 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 160 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS274J250V | ||||||||
Mfr: SMC7.3184J50K35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.18uF 5% LS 7.3mm | 0In Stock | 180 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMC | Reel | F125SP184J050V | |||||||
Mfr: SMC7.3393J100K35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.039uF 5% LS 7.3mm | 0In Stock | 39 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMC | Reel | F125SP393J100V | |||||||
Mfr: SMC10.2223J50A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.022uF 5% LS 10.2mm | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | F125WP223J050V | ||||||||||
Mfr: SMC10.2824J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.82uF 5% LS 10.2mm | 0In Stock | 820 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP824J050V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 1.5uF 5% LS 16.5mm | 0In Stock | 1.5 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS155J100V | ||||||||
Mfr: SMC5.7103J250J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.010uF 5% LS 5.7mm | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU103J250V | |||||||
Mfr: SMC5.7103J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.01uF 5% LS 5.7mm | 0In Stock | 10 nF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC10.2274J50A31TV24 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.27uF 5% 0.05 | 0In Stock | 270 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | SMC | Bulk | |||||||
Mfr: SMC5.7223J50J33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.022uF 5% LS 5.7mm | Not Available Online | 22 nF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC5.7222J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.0022uF 5% LS 5.7mm | 0In Stock | 2.2 nF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC5.7153J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.015uF 5% LS 5.7mm | 0In Stock | 15 nF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.18uF 5% LS 12.7mm | 0In Stock | 180 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR184J250V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.22uF 2% | 0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 2 % | 7 mm (0.276 in) | 6560 | SMC | Reel |