R76H - KEMET - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UI147050H4J TTI: R76UI147050H4J KEMET Availability: 1,000In Stock2,000 On Order Expected 22-Dec-26 Film Capacitors 2000V 4700pF 5% LS=15mm | 1,000In Stock2,000 On Order Expected 22-Dec-26 | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 406.35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI212050H3J TTI: R76QI212050H3J KEMET Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Film Capacitors 1000V 0.012uF 5% LS=15mm | 0In Stock3,000 On Order Expected 18-Dec-26 | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 159.15 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In Stock2,700 On Order Expected 17-Nov-26 Film Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock2,700 On Order Expected 17-Nov-26 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TI210050H4J TTI: R76TI210050H4J KEMET Availability: 0In Stock3,000 On Order Expected 22-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock3,000 On Order Expected 22-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 190.99 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI156050H4J TTI: R76UI156050H4J KEMET Availability: 0In Stock2,700 On Order Expected 15-Dec-26 Film Capacitors 2000V 5600pF 5% LS=15mm | 0In Stock2,700 On Order Expected 15-Dec-26 | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 341.05 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI112050H3J TTI: R76UI112050H3J KEMET Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Film Capacitors 2000V 1200pF 5% LS=15mm | 0In Stock3,000 On Order Expected 18-Dec-26 | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 1.5916 Ohms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76TI233050H4J TTI: R76TI233050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 57.87 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PR412050H3J TTI: R76PR412050H3J KEMET Availability: 0In StockFilm Capacitors 630V 1.2uF 5% LS=27.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.65 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Tray | |||
Mfr: 76QF056050H0J TTI: R76QF056050H0J KEMET Availability: 0In StockFilm Capacitors 1000V 560pF 5% LS=10mm | 0In Stock | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.4105 Ohms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76TN247050H4J TTI: R76TN247050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 0.047uF 5% LS=22.5mm | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 40.64 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF112050H0J TTI: R76QF112050H0J KEMET Availability: 0In StockFilm Capacitors 1000V 1200pF 5% LS=10mm | 0In Stock | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 1.5916 Ohms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76QF110050H0J TTI: R76QF110050H0J KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 5% LS=10mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 1.9099 Ohms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76QN282050H3J TTI: R76QN282050H3J KEMET Availability: 0In StockFilm Capacitors 1000V 0.082uF 5% LS=22.5mm | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 31.05 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76TN310050H4J TTI: R76TN310050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=22.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 25.46 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: 76IW468050H3J TTI: R76IW468050H3J KEMET Availability: 0In StockFilm Capacitors 250V 6.8uF LS=37.5mm 5% | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 560 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Tray | |||
Mfr: 76TI182050H4J TTI: R76TI182050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 232.91 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TI1820JH30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0082 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | AEC-Q200 | Bulk | |||||||
0In Stock | General Film Capacitors | R76H | Bulk | ||||||||||||||||||||
Mfr: R76UI212050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.012uF 5% LS=15mm | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 159.15 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UR282050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.082uF 5% LS=27.5mm | 0In Stock | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 38.82 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PI233050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 57.87 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PW410050HLJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1uF 5% LS=37.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3.18 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76MN333050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33uF 5% LS=22.5mm | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.72 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF118050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1800pF 5% LS=10mm | 0In Stock | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 1.061 Ohms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TI218050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.018uF 5% LS=15mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 106.1 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk |