R75, R76 - KEMET - Film Capacitors
7,604 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76QD0220SE00J TTI: R76QD0220SE00J KEMET Availability: 6,400In Stock32,400 On Order Expected Film Capacitors 1k V 220 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 6,400In Stock32,400 On Order Expected | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.894 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QN31204030J TTI: R76QN31204030J KEMET Availability: 500In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 500In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 75MN34704030J TTI: R75MN34704030J KEMET Availability: 2,000In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 2,000In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8.5 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 76MR4100SE40K TTI: R76MR4100SE40K KEMET Availability: 123In StockFilm Capacitors 400Volts 1uF 85deg C 10% | 123In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: 76QN3100SE30J TTI: R76QN3100SE30J KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PR3470SE30J TTI: R76PR3470SE30J KEMET Availability: 1,440In StockFilm Capacitors 630vdc 0.47uF 5% Dbl Metalzd PP27.5mm | 1,440In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R75MI33305040J TTI: R75MI33305040J KEMET Availability: 1,500In StockFilm Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 1,500In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R76PN3270SE30J TTI: R76PN3270SE30J KEMET Availability: 1,080In StockFilm Capacitors 630V 0.27 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 1,080In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3270SE30J | |||
Mfr: R76TR32204030J TTI: R76TR32204030J KEMET Availability: 384In StockFilm Capacitors .22uF 1600VDC 5% Rad | 384In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: 76QI2100SE30K TTI: R76QI2100SE30K KEMET Availability: 6,000In StockFilm Capacitors 1k V 0.01 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 6,000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2100SE30K | ||||
Mfr: 76UI1100JB30J TTI: R76UI1100JB30J KEMET Availability: 3,987In StockFilm Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 3,987In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
3,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.590 in) | 18 mm (0.708 in) | 7.5 mm (0.295 in) | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
3,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 0.05 | 2 Pin | 15.9 mOhms | Straight | - 55 C | + 125 C | R75 | Bulk | R75PI310050H3J | |||||||
144In Stock | 1 uF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.633 in) | 24 mm (0.944 in) | 5 % | 2 Pin | 3.2 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 125 C | R75 | Bulk | ||||||||
Mfr: 75PF1390ZB00JAUTO TTI: 75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Radial | R75 | AEC-Q200 | Bulk | R75PF1390ZB00JAUTO | ||||||||||||||||||
1,400In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: 76QD0470SE00J TTI: R76QD0470SE00J KEMET Availability: 0In Stock750 On Order Expected 15-Apr-27 Film Capacitors 1k V 470 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock750 On Order Expected 15-Apr-27 | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 75PI32204030J TTI: R75PI32204030J KEMET Availability: 0In Stock24,000 On Order Expected 11-May-27 Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock24,000 On Order Expected 11-May-27 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 76PI2120SE00J TTI: R76PI2120SE00J KEMET Availability: 0In Stock2,000 On Order Expected 16-Mar-27 Film Capacitors 630V 0.012 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock2,000 On Order Expected 16-Mar-27 | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 53 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UN1220SE00J TTI: R76UN1220SE00J KEMET Availability: 0In Stock805 On Order Expected 11-Feb-27 Film Capacitors 2k V 0.0022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock805 On Order Expected 11-Feb-27 | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI2100SE40J TTI: R76TI2100SE40J KEMET Availability: 0In Stock4,000 On Order Expected 30-Dec-26 Film Capacitors 1600V 0.01uF 5% LS=15mm | 0In Stock4,000 On Order Expected 30-Dec-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 64 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76II3220SE30K TTI: R76II3220SE30K KEMET Availability: 0In Stock6,000 On Order Expected 16-Mar-27 Film Capacitors 250V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock6,000 On Order Expected 16-Mar-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TN3100SE40K TTI: R76TN3100SE40K KEMET Availability: 0In Stock720 On Order Expected 08-Dec-26 Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock720 On Order Expected 08-Dec-26 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76MI32204030J TTI: R76MI32204030J KEMET Availability: 0In Stock1,000 On Order Expected 09-Mar-27 Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock1,000 On Order Expected 09-Mar-27 | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TR34704030J TTI: R76TR34704030J KEMET Availability: 0In Stock1,232 On Order Expected Film Capacitors .47uF 1600VDC 5% Rad | 0In Stock1,232 On Order Expected | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Bulk |