R75 - KEMET - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 75MN34704030J TTI: R75MN34704030J KEMET Availability: 2,000In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 2,000In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8.5 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI33305040J TTI: R75MI33305040J KEMET Availability: 1,500In StockFilm Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 1,500In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
3,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 0.05 | 2 Pin | 15.9 mOhms | Straight | - 55 C | + 125 C | R75 | Bulk | R75PI310050H3J | |||||||
144In Stock | 1 uF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.633 in) | 24 mm (0.944 in) | 5 % | 2 Pin | 3.2 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 125 C | R75 | Bulk | ||||||||
3,000In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.590 in) | 18 mm (0.708 in) | 7.5 mm (0.295 in) | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: 75PF1390ZB00JAUTO TTI: 75PF1390ZB00JAUTO KEMET Availability: 63,000In StockFilm Capacitors 1.3PF 630V 5% | 63,000In Stock | Radial | R75 | AEC-Q200 | Bulk | R75PF1390ZB00JAUTO | ||||||||||||||||||
Mfr: 75PI32204030J TTI: R75PI32204030J KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75PR4100AA30K TTI: R75PR4100AA30K KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 630V 1.0uF 10% LS=27.5mm | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: 75UR31004030J TTI: R75UR31004030J KEMET Availability: 0In Stock672 On Order Expected 15-Dec-26 Film Capacitors 2000V 0.1uF 5% LS=27.5mm | 0In Stock672 On Order Expected 15-Dec-26 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75PI33905030J TTI: R75PI33905030J KEMET Availability: 0In Stock1,050 On Order Expected 03-Dec-26 Film Capacitors 630V 0.39 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock1,050 On Order Expected 03-Dec-26 | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TN22205030J TTI: R75TN22205030J KEMET Availability: 0In Stock1,500 On Order Expected 20-Oct-26 Film Capacitors 1.6k V 0.022 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock1,500 On Order Expected 20-Oct-26 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 36.2 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75TR339050H3J TTI: 75TR339050H3J KEMET Availability: 0In Stock128 On Order Expected 30-Mar-27 Film Capacitors .39UF 1600V 5% | 0In Stock128 On Order Expected 30-Mar-27 | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 8.2 mOhms | Straight | - 55 C | + 125 C | R75 | Tray | R75TR339050H3J | ||||||
Mfr: 75PI32204030J TTI: 75PI32204030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .22UF 630V 5% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI32204030J | ||||
Mfr: 75UR31004030J TTI: 75UR31004030J Arcotronics / KEMET Availability: 0In Stock672 On Order Expected 15-Dec-26 Film Capacitors .1UF 2000V 5% | 0In Stock672 On Order Expected 15-Dec-26 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75UR31004030J | ||||
Mfr: 75PR4100AA30K TTI: 75PR4100AA30K Arcotronics / KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 1.0UF 630V 10% | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75PR4100AA30KAUTO | ||||
Mfr: 75TR31004040J TTI: R75TR31004040J KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
0In Stock | 220 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||
Mfr: 75PN33304030K TTI: R75PN33304030K KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 75UI12204040J TTI: R75UI12204040J KEMET Availability: 0In StockFilm Capacitors 2000V 0.0022uF 5% LS=27.5mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75UI11004040J TTI: R75UI11004040J KEMET Availability: 0In StockFilm Capacitors 2000V 0.001uF 5% LS=27.5mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 795.8 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IR51004040J TTI: R75IR51004040J KEMET Availability: 0In StockFilm Capacitors 250V 10uF 5% LS=27.5mm | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: 75PF1470AA01J TTI: R75PF1470AA01J KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 105C 5% AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75PF1470AA01J | ||||||||
Mfr: 75QI2330AA00J TTI: R75QI2330AA00J KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 33.8 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QI2330AA00J | |||
Mfr: 75RI21004030J TTI: R75RI21004030J KEMET Availability: 0In StockFilm Capacitors 1250V 0.01uF 5% LS=27.5mm | 0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 79.6 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PR4100AA30J TTI: R75PR4100AA30J KEMET Availability: 0In StockFilm Capacitors 630V 1.0uF 5% LS=27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Bulk |