R71 - KEMET - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 71VF3100AA30K TTI: R71VF3100AA30K KEMET Availability: 3,900In StockFilm Capacitors 520volts .1uF 10% | 3,900In Stock | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71MI3470AA00K TTI: R71MI3470AA00K KEMET Availability: 1,000In Stock6,000 On Order Expected 22-Dec-26 Film Capacitors 420vdc .47uF 10% PP PFC 15mm | 1,000In Stock6,000 On Order Expected 22-Dec-26 | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71MF31004030K TTI: R71MF31004030K KEMET Availability: 0In Stock5,400 On Order Expected 30-Dec-26 Film Capacitors .1uF 420VDC 10% Rad | 0In Stock5,400 On Order Expected 30-Dec-26 | 100 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71QR34704010K TTI: R71QR34704010K KEMET Availability: 0In Stock1,224 On Order Expected 15-Dec-26 Film Capacitors .47uF 1000VDC 10% Rad | 0In Stock1,224 On Order Expected 15-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Tray | |||||
Mfr: 71PF24704030K TTI: R71PF24704030K KEMET Availability: 0In Stock1,500 On Order Expected 08-Jun-27 Film Capacitors .047uF 630VDC 10% Rad | 0In Stock1,500 On Order Expected 08-Jun-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71QR41004010K TTI: R71QR41004010K KEMET Availability: 0In Stock288 On Order Expected 16-Mar-27 Film Capacitors 1uF 1000VDC 10% Rad | 0In Stock288 On Order Expected 16-Mar-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R71 | Tray | |||||
Mfr: 71VF31004030K TTI: R71VF31004030K KEMET Availability: 0In StockFilm Capacitors .1uF 520VDC 10% Rad | 0In Stock | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71PI3100JE3EK TTI: R71PI3100JE3EK KEMET Availability: 0In StockFilm Capacitors 630vdc .1uF 10% PP PFC 15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71VN42204030K TTI: R71VN42204030K KEMET Availability: 0In StockFilm Capacitors 2.2uF 520VDC 10% Rad | 0In Stock | 2.2 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71VF31504030K TTI: R71VF31504030K KEMET Availability: 0In StockFilm Capacitors .15uF 520VDC 10% Rad | 0In Stock | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: 71QR42204010K TTI: R71QR42204010K KEMET Availability: 0In StockFilm Capacitors 2.2uF 1000VDC 10% Rad | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71VI32204030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .22uF 520VDC 10% Rad | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71PN34704030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .47uF 630VDC 10% Rad | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71PI33304030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .33uF 630VDC 10% Rad | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Mfr: R71MI4100JE0EK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 420vdc 1.0uF 10% PP PFC 15mm | 0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||||
0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Reel | |||||||||
Mfr: R71VF24704030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .047uF 520VDC 10% Rad | 0In Stock | 47 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MF32204030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .22uF 420VDC 10% Rad | 0In Stock | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
0In Stock | 1.5 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||||
0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk |