PMR210 - KEMET - Film Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P410EE104M250AH101 TTI: PMR210ME6100M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% RC network | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410EE104M250AH101 | ||||
Mfr: P410QM223M250AH101 TTI: PMR210MB5220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 20% RC network | 0In Stock | 22 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410QM223M250AH101 | ||||
Mfr: PMR210MB5330M100R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 20% LS 15.2mm | 0In Stock | 33 nF | Radial | Paper | 15.2 mm (0.598 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR210 | Bulk | P410QS333M250AH101 | |||||||||||||
Mfr: PMR210MC5470M100R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.047uF 20% LS 20.3mm | 0In Stock | 47 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 9 mm (0.354 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 15 mm (0.591 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410CJ473M250AH101 | ||||
Mfr: PMR210MC5680M100R30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.068uF 20% LS 20.3mm | 0In Stock | 68 nF | Radial | Paper | 20.3 mm (0.799 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR210 | Bulk | P410CP683M250AH101 | |||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volt 0.022uF 20% LS 15.2mm | 0In Stock | 22 nF | Radial | Paper | 15.2 mm (0.598 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR210 | Reel | P410QM223M250LH101 | |||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250vac 0.033uF 20% LS 15.2mm | 0In Stock | 33 nF | Radial | Paper | 15.2 mm (0.598 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | PMR210 | Reel | P410QS333M250LH101 | |||||||||||||
Not Available Online | RC Snubber Film Capacitors | PMR210 | Reel | |||||||||||||||||||||
Not Available Online | RC Snubber Film Capacitors | PMR210 | Bulk | |||||||||||||||||||||
Not Available Online | Radial | Paper | RC Snubber Film Capacitors | 250 VAC | 20 % | - 25 C | + 85 C | PMR210 |