PHE850 - KEMET - Film Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F850BD103M300A TTI: PHE850EB5100MB04R17 KEMET Availability: 7,100In Stock7,900 On Order Expected 01-Mar-27 Film Capacitors 300V 0.010uF 20% LS=15mm | 7,100In Stock7,900 On Order Expected 01-Mar-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BD103M300A | |||||
Mfr: F850BL223M300A TTI: PHE850EB5220MB06R17 KEMET Availability: 300In Stock1,600 On Order Expected 22-Oct-26 Film Capacitors 300V 0.022uF 20% LS=15mm | 300In Stock1,600 On Order Expected 22-Oct-26 | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BL223M300A | |||||
Mfr: F850AH332M300A TTI: PHE850EA4330MA02R17 KEMET Availability: 900In StockFilm Capacitors 300V 3300pF 20% LS=10mm | 900In Stock | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AH332M300A | |||||
Mfr: F850AG222M300A TTI: PHE850EA4220MA01R17 KEMET Availability: 3,130In StockFilm Capacitors 300V 0.0022uF 20% LS=10mm | 3,130In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AG222M300A | |||||
Mfr: F850BM333M300A TTI: PHE850EB5330MB12R17 KEMET Availability: 0In Stock6,434 On Order Expected Film Capacitors 300V 0.033uF 20% LS=15mm | 0In Stock6,434 On Order Expected | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | ||||||
Mfr: F850BV473M300A TTI: PHE850EB5470MB14R17 KEMET Availability: 0In Stock10,100 On Order Expected Film Capacitors 300V 0.047uF 20% LS=15mm | 0In Stock10,100 On Order Expected | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BV473M300A | |||||
KEMET Availability: 0In StockFilm Capacitors 300V 0.10uF 20% LS=22.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | PHE850 | Tray | F850DR104M300C | |||||
KEMET Availability: 0In StockFilm Capacitors 300V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | PHE850 | Tray | ||||||
Mfr: F850BY563M300A TTI: PHE850EB5560MB16R17 KEMET Availability: 0In StockFilm Capacitors 300V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BY563M300A | |||||
Mfr: F850AK472M300A TTI: PHE850EA4470MA03R17 KEMET Availability: Not Available OnlineFilm Capacitors 300V 0.0047uF 20% LS=10mm | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AK472M300A | |||||
0In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | |||||||
KEMET Availability: 0In StockFilm Capacitors 300V 4700pF 10% LS=10mm | 0In Stock | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | PHE850 | Reel | ||||||
Mfr: F850AK472K300A TTI: PHE850EA4470KA03R17 KEMET Availability: 0In StockFilm Capacitors 300V 4700pF 10% LS=10mm | 0In Stock | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | ||||||
Mfr: F850AP682M300A TTI: PHE850EA4680MA04R17 KEMET Availability: 0In StockFilm Capacitors 300V 6800pF 20% LS=10mm | 0In Stock | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | ||||||
Not Available Online | Safety Film Capacitors | PHE850 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PHE850 | Reel | |||||||||||||||||||||
Not Available Online | PHE850 | |||||||||||||||||||||||
Not Available Online | PHE850 | |||||||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | PHE850 | ||||||||||||||||||||||
Not Available Online | PHE850 | |||||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PHE850 | Reel | |||||||||||||||||||||
Not Available Online | PHE850 |