PHE840M - KEMET - Film Capacitors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F840BD473M275A TTI: PHE840MB5470MB04R17 KEMET Availability: 2,300In StockFilm Capacitors 280 VAC 0.047uF 20% LS=15mm | 2,300In Stock | 47 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BD473M275A | |||||
Mfr: F840BM224M275A TTI: PHE840MB6220MB12R17 KEMET Availability: 625In StockFilm Capacitors 280 VAC 0.22uF 20% $ | 625In Stock | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BM224M275A | |||||
Mfr: F840BQ334M275A TTI: PHE840MX6330MB11R17 KEMET Availability: 1,600In StockFilm Capacitors 280 VAC 0.33uF 20% $ | 1,600In Stock | 330 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BQ334M275A | |||||
Mfr: F840BE104K275A TTI: PHE840MB6100KB05R17 KEMET Availability: 2,400In StockFilm Capacitors 280 VAC 0.10uF 10% $ | 2,400In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104K275A | |||||
Mfr: F840BE104M275ALW0L TTI: PHE840MB6100MB05R3.5 KEMET Availability: 4,800In StockFilm Capacitors .1UF 275V 20% | 4,800In Stock | Safety Film Capacitors | 275 VAC | PHE840M | Bulk | |||||||||||||||||||
Mfr: F840BL224M275A TTI: PHE840MX6220MB06R17 KEMET Availability: 0In Stock47,100 On Order Expected Film Capacitors 280 VAC 0.22uF 20% $ | 0In Stock47,100 On Order Expected | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BL224M275A | |||||
Mfr: F840BE104M275A TTI: PHE840MB6100MB05R17 KEMET Availability: 0In Stock29,400 On Order Expected Film Capacitors 280 VAC 0.1uF 20% $ | 0In Stock29,400 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: F840AP104M275A TTI: PHE840MA6100MA04R17 KEMET Availability: 0In Stock7,800 On Order Expected Film Capacitors 280 VAC 0.10uF 20% $ | 0In Stock7,800 On Order Expected | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840AP104M275A | |||||
Mfr: F840BY474M275A TTI: PHE840MB6470MB16R17 KEMET Availability: 0In Stock3,000 On Order Expected 01-Feb-27 Film Capacitors 280 VAC 0.47uF 20% $ | 0In Stock3,000 On Order Expected 01-Feb-27 | 470 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BY474M275A | |||||
Mfr: F840KM473M275A TTI: PHE840MK5470MK04R17 KEMET Availability: 0In Stock3,000 On Order Expected 04-Jun-27 Film Capacitors 280V 0.047uF 20% LS=7.5mm | 0In Stock3,000 On Order Expected 04-Jun-27 | 47 nF | 760 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840KM473M275A | |||||
Mfr: F840BQ334M275L TTI: PHE840MX6330MB11R17T KEMET Availability: 0In StockFilm Capacitors .33UF 275V 20% | 0In Stock | Radial | Safety Film Capacitors | 275 VAC | PHE840M | Reel | ||||||||||||||||||
Mfr: PHE840MB6100MB05R05 TTI: PHE840MB6100MB05R05 KEMET Availability: 0In StockFilm Capacitors 760V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | ||||||
Mfr: F840BM224K275A TTI: PHE840MB6220KB12R17 KEMET Availability: 0In StockFilm Capacitors 280 VAC 0.22uF 10% $ | 0In Stock | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 275 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BM224K275A | |||||
Mfr: F840BJ154M275A TTI: PHE840MB6150MB10R17 KEMET Availability: 0In StockFilm Capacitors 280 VAC 0.15uF 20% $ | 0In Stock | 150 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BJ154M275A | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 280 VAC 1.2uF 20% $ | Not Available Online | 1.2 uF | 760 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 275 VAC | 20 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE840M | Tray | F840FK125M275C | |||||||
Mfr: F840BD473M275A LW0L TTI: PHE840MB5470MB04R3.5 KEMET Availability: 0In StockFilm Capacitors .047UF 275V 20% | 0In Stock | Safety Film Capacitors | 275 VAC | PHE840M | Bulk | |||||||||||||||||||
Mfr: F840DM474K275C TTI: PHE840MD6470KD15R06L KEMET Availability: 0In StockFilm Capacitors .47UF 280V 10% | 0In Stock | Safety Film Capacitors | 275 VAC | PHE840M | Tray | |||||||||||||||||||
0In Stock | PHE840M | Tray | ||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M | |||||||||||||||||||||||
Not Available Online | PHE840M |
- 1
- 2