MMK - KEMET - Film Capacitors
4,947 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F601JF104J050C TTI: MMK5104J50J01L4BULK KEMET Availability: 2,000In StockFilm Capacitors 50volts 0.1uF 5% LS 5mm | 2,000In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104J050C | |||||
Mfr: MMK5102K63J01L4BULK TTI: MMK5102K63J01L4 KEMET Availability: 1,900In StockFilm Capacitors 1000PF 63V 10% | 1,900In Stock | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
Mfr: F601JF222J050C TTI: MMK5222J50J01L4BULK KEMET Availability: 5,500In StockFilm Capacitors 50volts 2200pF 5% LS 5mm | 5,500In Stock | 2.2 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF222J050C | |||||
Mfr: F601JJ105K050C TTI: MMK5105K50J02L4 KEMET Availability: 2,200In StockFilm Capacitors 1.0UF 50V 10% | 2,200In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 10 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
Mfr: MMK5105K63J04L4BULK TTI: MMK5105K63J04L4 KEMET Availability: 1,904In StockFilm Capacitors 1.0UF 63V 10% | 1,904In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
Mfr: F601JF224J050C TTI: MMK5224J50J01L4BULK KEMET Availability: 6,000In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
Mfr: F601JF474K050C TTI: MMK5474K50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 10% LS 5mm | 0In Stock | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF474K050C | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.01uF 5% 5mm | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF103J063L | |||||
KEMET Availability: 0In StockFilm Capacitors 50V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF223J050L | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.39uF 10% LS 5mm | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ394K063R | |||||
Mfr: F601JF392J050C TTI: MMK5392J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF392J050C | |||||
Mfr: F601JF104K063C TTI: MMK5104K63J01L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.1uF 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104K063C | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.22uF 5% 5mm | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF224J063L | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.047uF 5% LS 5mm | 0In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF473J050L | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 4700pF 5% LS 5mm | 0In Stock | 4.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF472J050L | |||||
Mfr: F601JQ225K050C TTI: MMK5225K50J04L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 2.2uF 10% LS 5mm | 0In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | F601JQ225K050C | ||||||
Mfr: F601JL564J063C TTI: MMK5564J63J03L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.56uF 5% LS 5mm | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.12uF 5% LS 5mm | 0In Stock | 120 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF124J050R | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 0In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF224J050R | |||||
Mfr: F601JF273J050C TTI: MMK5273J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.027uF 5% LS 5mm | 0In Stock | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF273J050C | |||||
KEMET Availability: 0In StockFilm Capacitors 63V 5600pF 5% LS=5mm | 0In Stock | 5.6 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF562J063R | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.1uF 5% LS 5mm | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF104J063R | |||||
KEMET Availability: 0In StockFilm Capacitors 63V 8200pF 5% LS=5mm | 0In Stock | 8.2 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF822J063R | |||||
Mfr: F601JF223K063C TTI: MMK5223K63J01L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.022uF 10% | 0In Stock | 22 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF223K063C | |||||
Mfr: F601JF822J050C TTI: MMK5822J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50V 8200pF 5% LS=5mm | 0In Stock | 8.2 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF822J050C |