LDB - KEMET - Film Capacitors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DBCC3100GC5N0 TTI: LDBCC3100GC5N0 KEMET Availability: 0In Stock3,000 On Order Expected 27-Apr-27 Film Capacitors 50volts 0.1uF 2% | 0In Stock3,000 On Order Expected 27-Apr-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100GC5N0 | ||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470GC5N0 | ||||||||
0In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2.3 mm (0.091 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2470GC5N0 | |||||||
Mfr: LDBCA2100GC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.01uF 2% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA2100GC5N0 | ||||||
Mfr: LDBCB2150JC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.015uF 5% | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2150JC5N0 | ||||||
0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2270GC5N0 | |||||||||||
0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2330GC5N0 | |||||||||||
Mfr: LDBAA2330GC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 16volts 0.033uF 2% | Not Available Online | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2330GC5N0 | ||||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470JC5N0 | ||||||||
Mfr: LDBAB3100JC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 16volts 0.1uF 5% | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBAB3100JC5N0 | |||||||
Mfr: LDBAB3100GC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 16volts 0.1uF 2% | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 2 % | 2 Pin | 2 mm (0.079 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBAB3100GC5N0 | |||||||
Mfr: LDBCC3100JC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.1uF 5% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100JC5N0 | ||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2220JC5N0 | |||||||||
Mfr: LDBCA2100JC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.01uF 5% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA2100JC5N0 | ||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2220GC5N0 | ||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470GC5N0 | ||||||||
0In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.3 mm (0.091 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2470JC5N0 | |||||||
0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.2 mm (0.047 in) | - 55 C | + 125 C | LDB | Reel | DBAA2390GC5N0 | |||||||||
Mfr: LDBCB2220GC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.022uF 2% | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2220GC5N0 | ||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2150JC5N0 | |||||||||
0In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | LDB | Reel | DBCA1820GC5N0 | |||||||||||
0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2150GC5N0 | |||||||||||
0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2390GC5N0 | |||||||||||
0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.7 mm (0.067 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC2560GC5N0 | ||||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2820JC5N0 |
- 1
- 2