GPC - KEMET - Film Capacitors
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET Availability: 0In StockFilm Capacitors 1Kvolts 0.068uF 10% LS 16.5mm | 0In Stock | 0.068 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ZS683K1K0V | ||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 0.01uF 10% | 0In Stock | 0.01 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117WP103K1K0YV035 | |||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.022uF 10% | 0In Stock | 0.022 uF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | SMD Film Capacitors | 300 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117WP223K630VV035 | |||||||||||
KEMET Availability: 0In StockFilm Capacitors 1Kvolts 0.033uF 10% LS 12.7mm | 0In Stock | 0.033 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117YR333K1K0V | ||||||||||
KEMET Availability: 0In StockFilm Capacitors 1000volts 2200pF 10% LS 7.3mm | 0In Stock | 2200 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SL222K1K0V | ||||||||||
Not Available Online | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC16.5684K63C31TR24 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.68uF 10% LS 12.7mm | Not Available Online | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ZS684K063V | ||||||||||
Not Available Online | 1000 pF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC7.3103K63K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.010uF 10% LS 7.3mm | Not Available Online | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SG103K063V | ||||||||||
Not Available Online | 2200 pF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 3300pF 10% LS 7.3mm | Not Available Online | 3300 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SP332K1K0V | ||||||||||
Not Available Online | 470 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC7.3471K63K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 470pF 10% LS 7.3mm | Not Available Online | 470 pF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SG471K063V | ||||||||||
Mfr: GPC7.3472J630K35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.0047uF 5% LS 7.3mm | Not Available Online | 4700 pF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 300 VAC | 5 % | - 55 C | + 125 C | GPC | Reel | F117SP472J630V | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 4700pF 10% LS 7.3mm | Not Available Online | 4700 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ST472K1K0V | ||||||||||
Mfr: GPC7.3472K250K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 4700pF 10% LS 7.3mm | Not Available Online | 4700 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SG472K250V | ||||||||||
Not Available Online | 680 pF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | 0.027 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 100 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.047uF 10% LS 10.2mm | Not Available Online | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | Reel | F117WP473K100V | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.068uF 10% LS 16.5mm | Not Available Online | 0.068 uF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 300 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | GPC | Reel | F117ZS683K630V | |||||||
Mfr: GPC7.3472K630K35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 4700pF 10% LS 7.3mm | Not Available Online | 4700 pF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 300 VAC | 10 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | GPC | Reel | F117SP472K630V | |||||||
Not Available Online | GPC | |||||||||||||||||||||||
Not Available Online | GPC | Reel | ||||||||||||||||||||||
Not Available Online | GPC | Reel | ||||||||||||||||||||||
Not Available Online | GPC | Bulk |