F862 - KEMET - Film Capacitors
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F862DP684K310ZL32K TTI: F862DP684K310ZL32K KEMET Availability: 26,280In Stock160,560 On Order Expected Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 26,280In Stock160,560 On Order Expected | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | |||||
Mfr: F862BY474K310ALR0L TTI: F862BY474K310ALR0L KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862DO564K310ZL32K TTI: F862DO564K310ZL32K KEMET Availability: 0In Stock1,584 On Order Expected 25-Jan-27 Film Capacitors 630V 0.56 uF 110C 10% LS=22.5 mm AEC-Q200 | 0In Stock1,584 On Order Expected 25-Jan-27 | 560 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 18.5 mm (0.728 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Box | |||||||||
Mfr: F862DP684K310ZLH0J TTI: F862DP684K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 26 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F862DU105K310ZLH0J TTI: F862DU105K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 26 mm x 13 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F862DI224K310ZLH0J TTI: F862DI224K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 7 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F862BY474K310Z TTI: F862BY474K310Z KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | F862BY474K310ZAUTO | |||
Mfr: F862BK124K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.12 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862DU125K310ZLH0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 26 mm x 13 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BS334K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BK104K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BK154K310Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Reel | ||||
Mfr: F862DP824K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.82 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 26 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862FN225K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 31.5 mm x 14 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | F862FN225K310ZAUTOL32K | |||
0In Stock | 3.3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 310 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 2 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||
Mfr: F862BP184K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.18 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 8.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BP224K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 8.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BS394K310ALR0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BK104M310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 20% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||
Mfr: F862FN225K310ZLH0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||
Mfr: F862FI155K310ZLH0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||
Mfr: F862DP824K310R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.82 uF 110C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 820 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: F862FS335K310ZLH0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||
Mfr: F862BP224K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 8.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BK104K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk |