F845 - KEMET - Film Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F845DD103M760ALW0L TTI: F845DD103M760ALW0L KEMET Availability: 880In StockFilm Capacitors .01UF 760V 20% | 880In Stock | 10 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VD5100MR30L2 | |||||
546In Stock | 680 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VR6680MR06L2 | ||||||
0In Stock | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VW7100MR032KL2 | ||||||
Mfr: F845DT104M760C TTI: F845DT104M760C KEMET Availability: 0In Stock13,662 On Order Expected 17-Dec-26 Film Capacitors .10UF 760V 20% | 0In Stock13,662 On Order Expected 17-Dec-26 | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VD6100MR035EL2 | |||||
Mfr: F845FV474M760C TTI: F845FV474M760C KEMET Availability: 0In Stock432 On Order Expected 12-Aug-27 Film Capacitors .47UF 760V 20% | 0In Stock432 On Order Expected 12-Aug-27 | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VZ6470MR06L2 | |||||
Mfr: F845DT104M760ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 760VAC 0.1uF 20% LS=22.5mm | 0In Stock | 100 nF | 1.5 kVDC | 760 VAC | 20 % | - 40 C | + 105 C | F845 | Tray | PHE845VD6100MR30LL2 | ||||||||||||||
0In Stock | 150 nF | 1.5 kVDC | 760 VAC | 10 % | - 40 C | + 105 C | F845 | Tray | PHE845VF6150KR06L2 | |||||||||||||||
0In Stock | 220 nF | 1.5 kVDC | 27.5 mm (1.083 in) | 760 VAC | 20 % | - 40 C | + 105 C | F845 | Bulk | PHE845VF6220MR06L2 | ||||||||||||||
Mfr: F845DY224M760ALW0L TTI: F845DY224M760ALW0L KEMET Availability: Not Available OnlineFilm Capacitors .22UF 760V 20% | Not Available Online | 220 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VY6220MR30L2 | |||||
0In Stock | 220 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VY6220MR06L2 | ||||||
Mfr: F845FV474M760ALW0L TTI: F845FV474M760ALW0L KEMET Availability: 0In StockFilm Capacitors .47UF 760V 20% | 0In Stock | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VZ6470MR30L2 | |||||
0In Stock | 150 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VF6150MR06L2 | ||||||
Mfr: F845DT104M760CL40J TTI: F845DT104M760CL40J KEMET Availability: 0In StockFilm Capacitors .10UF 760V 20% | 0In Stock | F845 | Tray | PHE845VD6100MR04L2 | ||||||||||||||||||||
0In Stock | 470 nF | 1.5 kVDC | 37.5 mm (1.476 in) | 760 VAC | 20 % | - 40 C | + 105 C | F845 | Tray | PHE845VR6470MR031EL2 | ||||||||||||||
Not Available Online | F845 | Tray | PHE845VF6330MR30LL2 | |||||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VD5470MR06L2 PHE845VD5470MD15R06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 10 % | - 40 C | + 105 C | F845 | PHE845VD6100KD16R06L2 PHE845VD6100KR06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VD6100MD16R06L2 PHE845VD6100MR06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 10 % | - 40 C | + 105 C | F845 | PHE845VD5100KR06L2 PHE845VD5100KD13R06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VD5100MD13R06L2 PHE845VD5100MR06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 10 % | - 40 C | + 105 C | F845 | PHE845VF6150KF12R06L2 PHE845VF6150KR06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VR6470MR02R06L2 PHE845VR6470MR06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VR6680MR06L2 PHE845VR6680MR03R06L2 | ||||||||||||||||||
Not Available Online | 1.5 kVDC | 20 % | - 40 C | + 105 C | F845 | PHE845VW7100MR06L2 PHE845VW7100MR06R06L2 | ||||||||||||||||||
Not Available Online | F845 | Tray | PHE845VF6220MR17L2 |