F601 - KEMET - Film Capacitors
4,999 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F601JF222J050C TTI: F601JF222J050C Evox Rifa / KEMET Availability: 5,500In StockFilm Capacitors 2200PF 50V 5% | 5,500In Stock | 2.2 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5222J50J01L4BULK | |||||
Mfr: F601JF104J050C TTI: F601JF104J050C Evox Rifa / KEMET Availability: 2,000In StockFilm Capacitors .1UF 50V 5% | 2,000In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5104J50J01L4BULK | |||||
Mfr: F601JJ105K050C TTI: F601JJ105K050C Evox Rifa / KEMET Availability: 2,200In StockFilm Capacitors 1.0UF 50V 10% | 2,200In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 10 % | 8 mm (0.315 in) | - 55 C | + 100 C | F601 | Bulk | MMK5105K50J02L3.0KBULKV98 | |||||||
6,000In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5224J50J01L4BULK | ||||||
Mfr: F601DM475K100CVAUT TTI: F601DM475K100CVAUT KEMET Availability: 0In Stock308 On Order Expected 17-Dec-26 Film Capacitors 4.7UF 100V 10% | 0In Stock308 On Order Expected 17-Dec-26 | F601 | Tray | MMK22.5475K100D15L4TRAY | ||||||||||||||||||||
0In Stock | F601 | Bulk | MMK5104J63J01L15.0ABULK | |||||||||||||||||||||
0In Stock | F601 | Reel | MMK10104K250A03L16.5TR18 | |||||||||||||||||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | F601 | Bulk | MMK5102J400J01L15.0CBULK | |||||||
Mfr: F601FR825K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 8.2uF 10% | Not Available Online | 8.2 uF | Radial | 10 % | F601 | Bulk | MMK27.5825K250F14L4TRAY | |||||||||||||||||
Mfr: F601JF474K050C TTI: F601JF474K050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .47UF 50V 10% | 0In Stock | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5474K50J01L4BULK | |||||
Mfr: F601JF273J050C TTI: F601JF273J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .027UF 50V 5% | 0In Stock | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5273J50J01L4BULK | |||||
Mfr: F601JF392J050C TTI: F601JF392J050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .39UF 100V 5% | 0In Stock | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5392J50J01L4BULK | |||||
Mfr: F601JF332J063C TTI: F601JF332J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 3300PF 63V 5% | 0In Stock | 3.3 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5332J63J01L4BULK | |||||
0In Stock | 5.6 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Ammo Pack | MMK5562J63J01L16.5TA18 | ||||||
0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | F601 | Tray | MMK22.5475K100D15L4TRAYV73 | ||||||
Mfr: F601JF103K063C TTI: F601JF103K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .01UF 63V 10% | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5103K63J01L4BULK | |||||
Mfr: F601JF223K063C TTI: F601JF223K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .022UF 63V 10% | 0In Stock | 22 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5223K63J01L4BULK | |||||
Mfr: F601JU225K063C TTI: F601JU225K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 2.2UF 63V 10% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5225K63J06L3.5BBULK | |||||
0In Stock | 4.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Reel | MMK5472J50J01L16.5TR18 | ||||||
Mfr: F601JF334K050C TTI: F601JF334K050C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .33UF 50V 10% | 0In Stock | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5334K50J01L4BULK | |||||
Mfr: F601BD334K250C TTI: F601BD334K250C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .33UF 250V 10% | 0In Stock | 330 nF | 250 VDC | 15 mm (0.591 in) | 160 VAC | 10 % | - 55 C | + 100 C | F601 | Bulk | MMK15334K250B04L2.8KBULK | |||||||||||||
Mfr: F601JF102K063C TTI: F601JF102K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 1000PF 63V 10% | 0In Stock | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5102K63J01L4BULKVAUT | |||||
Mfr: F601JF104J063C TTI: F601JF104J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 63V 5% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5104J63J01L4BULK | |||||
Mfr: F601JF104K063C TTI: F601JF104K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 63V 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5104K63J01L3.4GBULK | |||||
Mfr: F601JF224K063C TTI: F601JF224K063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .22UF 63V 10% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5224K63J01L4BULK |