F46 - KEMET - Film Capacitors
13,335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
Mfr: F461AP683J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068uF 5% LS=10mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE183J160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.018uF 5% LS=7.5mm | 0In Stock | 18 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE223J160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.022uF 5% LS=7.5mm | 0In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AK224J250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE183K160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.018uF 10% LS=7.5mm | 0In Stock | 18 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AK272J1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 2700pF 5% LS=10mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F462AK272K1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 2700pF 10% LS=10mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AG123K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.012uF 10% LS=10mm | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AG183J630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.018uF 5% LS=10mm | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE153J160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.015uF 5% LS=7.5mm | 0In Stock | 15 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE223J160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.022uF 5% LS=7.5mm | 0In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE332J400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3300pF 5% LS=7.5mm | 0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE472K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 4700pF 10% LS=7.5mm | 0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AP563K630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056uF 10% LS=10mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AP563J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056uF 5% LS=10mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE472K400A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 4700pF 10% LS=7.5mm | 0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462AG102J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1000pF 5% LS=10mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE153K160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.015uF 10% LS=7.5mm | 0In Stock | 15 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE182J630C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1800pF 5% LS=7.5mm | 0In Stock | 1.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE183K160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.018uF 10% LS=7.5mm | 0In Stock | 18 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AG183K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.018uF 10% LS=10mm | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE103K250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01uF 10% LS=7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel |