F411 - KEMET - Film Capacitors
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F411JH682G063C TTI: F411JH682G063C Evox Rifa / KEMET Availability: 3,000In StockFilm Capacitors 6800PF 63V 2% | 3,000In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 40 VAC | 2 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5682G63J11L4BULK | |||||
Mfr: F411JH102G063C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000 pF 2% 40 VAC 63 VDC | 0In Stock | 1 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 2 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5102G63J11L4BULK | |||||
Mfr: F411JH471G100L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 470pF 2% LS=5mm | 0In Stock | 470 pF | 100 VDC | 63 VAC | 2 % | - 55 C | + 100 C | F411 | Reel | PFR5471G100J11L16.5TR18 | ||||||||||||||
Mfr: F411JH221J100C TTI: F411JH221J100C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 220PF 100V 5% | 0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5221J100J11L4BULK | |||||
Mfr: F411JH102F100C TTI: F411JH102F100C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .001UF 100V 1% | 0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5102F100J11L4BULK | |||||
Mfr: F411JH101J100C TTI: F411JH101J100C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 100V 5% | 0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J100J11L4BULK | |||||
Mfr: F411JH101J250C TTI: F411JH101J250C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 250V 5% | 0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J250J11L4BULK | |||||
Mfr: F411JH151J063C TTI: F411JH151J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 150PF 63V 5% | 0In Stock | 150 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5151J63J11L4BULK | |||||
Mfr: F411JH101J063C TTI: F411JH101J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 63V 5% | 0In Stock | 100 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J63J11L4BULK | |||||
Mfr: F411JH561J063C TTI: F411JH561J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 560PF 63V 5% | 0In Stock | 560 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5561J63J11L4BULK | |||||
Mfr: F411JK103J063C TTI: F411JK103J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .01UF 63V 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5103J63J12L4BULK | |||||
Mfr: F411JH681J063C TTI: F411JH681J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 680PF 63V 5% | 0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5681J63J11L4BULK | |||||
Mfr: F411JH471J063C TTI: F411JH471J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 470PF 63V 5% | 0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5471J63J11L4BULK | |||||
Mfr: F411JH561F063C TTI: F411JH561F063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 560PF 63V 1% | 0In Stock | 560 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5561F63J11L4BULK | |||||
Mfr: F411JH221J063C TTI: F411JH221J063C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 220PF 63V 5% | 0In Stock | 220 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5221J63J11L4BULK | |||||
Mfr: F411JH101J400C TTI: F411JH101J400C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 400V 5% | 0In Stock | 100 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J400J11L4BULK | |||||
Mfr: F411JH331J100C TTI: F411JH331J100C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 330PF 100V 5% | 0In Stock | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5331J100J11L4BULK | |||||
Mfr: F411JH101J630C TTI: F411JH101J630C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 100PF 630V 5% | 0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5101J630J11L4BULK | |||||
Mfr: F411JH102J630C TTI: F411JH102J630C Evox Rifa / KEMET Availability: 0In StockFilm Capacitors 1000PF 630V 5% | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5102J630J11L4BULK | |||||
Mfr: F411JH101H100L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 VDC | 63 VAC | - 55 C | + 100 C | F411 | PFR5101H100J11L16.5TR18 | |||||||||||||||||
Mfr: F411JH102H063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | 40 VAC | - 55 C | + 100 C | F411 | PFR5102H63J11L16.5TR18 | |||||||||||||||||
Mfr: F411JH102H063R TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | 40 VAC | - 55 C | + 100 C | F411 | PFR5102H63J11L16.5TA18 | |||||||||||||||||
Mfr: F411JH332H063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | 40 VAC | - 55 C | + 100 C | F411 | PFR5332H63J11L16.5TR18 | |||||||||||||||||
Mfr: F411JH221R250P TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 250 VDC | 160 VAC | - 55 C | + 100 C | F411 | ||||||||||||||||||
Mfr: F411JH332R063Q TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.3 nF | 63 VDC | 40 VAC | - 55 C | + 100 C | F411 |