F211 - KEMET - Film Capacitors
6,548 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,654In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5104J50J01L16.5CBULK | ||||||
Mfr: F211JF104J050L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.1uF PPS 5% LS=5MM | 0In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 150 C | F211 | Reel | SMR5104J50J01L16.5TR18 | |||||
Mfr: F211AG224J100C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22 uF 5% 63 VAC 100 VDC | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 150 C | F211 | Bulk | SMR10224J100A01L4BULK | |||||||
Mfr: F211JF103J050P TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V .01uF PPS 5% LS=5MM | Not Available Online | 10 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 150 C | F211 | Reel | ||||||
Mfr: F211JU224J100L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22 uF 5% 63 VAC 100 VDC | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 5 % | 13 mm (0.512 in) | - 55 C | + 150 C | F211 | Reel | SMR5224J100J06L16.5TR18 | |||||||
0In Stock | 47 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 150 C | F211 | Reel | SMR5473K63J01L16.5TR18 | ||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 150 C | F211 | Bulk | SMR10333K400A01L4BULK | ||||||||
0In Stock | 220 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5224J50J02L16.5CBULK | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5104J63J02L16.5CBULK | ||||||
Mfr: F211JQ474J050ALG5C TTI: F211JQ474J050ALG5C KEMET Availability: 0In StockFilm Capacitors .47UF 50V 5% | 0In Stock | 470 nF | 50 VDC | 5 mm (0.197 in) | 30 VAC | 5 % | - 55 C | + 150 C | F211 | Bulk | SMR5474J50J04L16.5CBULK | |||||||||||||
0In Stock | 1 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5102J50J01L16.5CBULK | ||||||
0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5473J50J01L16.5CBULK | ||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5104J100J03L16.5CBULK | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR15105J100B06L16.5CBULK | ||||||
0In Stock | 10 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5103J100J01L16.5CBULK | ||||||
0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 150 C | F211 | Reel | SMR5473J50J01L16.5TR18 | ||||||||
0In Stock | 10 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5103J50J01L16.5CBULK | ||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5474J63J05L16.5CBULK | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 150 C | F211 | Bulk | SMR15104K400B10L4BULK | |||||||
0In Stock | 1 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | F211 | Bulk | SMR5105J50J06L16.5CBULK | ||||||
Not Available Online | F211 | Bulk | SMR5102J50J01L16.5CBULK | |||||||||||||||||||||
Not Available Online | F211 | Bulk | SMR5473J50J01L16.5CBULK | |||||||||||||||||||||
Not Available Online | F211 | Bulk | SMR5104J100J03L16.5CBULK | |||||||||||||||||||||
Not Available Online | F211 | Bulk | SMR7.5474J100K04L16.5CBULK | |||||||||||||||||||||
Mfr: F211JF182R063C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 pF 63 VDC 2.5% | Not Available Online | 1.8 nF | 400 VDC | Radial | 15 mm (0.591 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 2.5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 150 C | F211 | Bulk | SMR5182H63J01L4BULK |