C9T - KEMET - Film Capacitors
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C9TS6MD5830AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 83uF -5/+15% Tol -5% / +10% | 0In Stock | 83 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 230 mm (9.05 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD5460AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 46uF -5/+15% Tol -5% / +10% | 0In Stock | 46 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 160 mm (6.299 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD5311AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 31.1uF -5/+15% Tol -5% / +10% | 0In Stock | 31.1 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 160 mm (6.299 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS6MD5685AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 68.5uF -5/+15% Tol -5% / +10% | 0In Stock | 68.5 uF | Terminal Block | Polypropylene (PP) | 230 mm (9.055 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 3 Pin | Terminal Block | - 25 C | + 55 C | C9T | Bulk | |||||||||
Mfr: C9TS6MD5274AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 27.4uF -5/+15% Tol -5% / +10% | 0In Stock | 27.4 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 160 mm (6.299 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD6154AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 154uF -5/+15% Tol -5% / +10% | 0In Stock | 154 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 280 mm (11.02 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS6MD6137AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 137uF -5/+15% Tol -5% / +10% | 0In Stock | 137 uF | Terminal Block | Polypropylene (PP) | 280 mm (11.024 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 3 Pin | Terminal Block | - 25 C | + 55 C | C9T | Bulk | |||||||||
Mfr: C9TS5MD5615AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 61.5uF -5/+15% Tol -5% / +10% | 0In Stock | 61.5 uF | Terminal Block | Polypropylene (PP) | 160 mm (6.299 in) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 3 Pin | Terminal Block | - 25 C | + 55 C | C9T | Bulk | |||||||||
Mfr: C9TS6MD5548AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 54.8uF -5/+15% Tol -5% / +10% | 0In Stock | 54.8 uF | Terminal Block | Polypropylene (PP) | 160 mm (6.299 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 3 Pin | Terminal Block | - 25 C | + 55 C | C9T | Bulk | |||||||||
Mfr: C9TS5MD5770AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 77uF -5/+15% Tol -5% / +10% | 0In Stock | 77 uF | Terminal Block | Polypropylene (PP) | 230 mm (9.055 in) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD6123AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 123uF -5/+15% Tol -5% / +10% | 0In Stock | 123 uF | Terminal Block | Polypropylene (PP) | 280 mm (11.024 in) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 3 Pin | Terminal Block | - 25 C | + 55 C | C9T | Bulk | |||||||||
Mfr: C9TS6MD6110AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 110uF -5/+15% Tol -5% / +10% | 0In Stock | 110 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 280 mm (11.02 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD6108AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415V 108uF -5/+15% Tol -5% / +10% | 0In Stock | 108 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 280 mm (11.02 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS6MD5411AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 41.1uF -5/+15% Tol -5% / +10% | 0In Stock | 41.1 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 160 mm (6.299 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS5MD5920AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 415VAC 92uF -5% / Tol -5% / +10% | 0In Stock | 92 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | 230 mm (9.05 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Mfr: C9TS6MD5960AARX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440V 96uF -5/+15% Tol -5% / +10% | 0In Stock | 96 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 280 mm (11.02 in) | - 25 C | + 55 C | C9T | Bulk | |||||||||||
Not Available Online | 66.8 uF | 690 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Not Available Online | 38.5 uF | 525 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Mfr: C9TSAMY5225ZA0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors ALUMINIUM CASE CAP MKP SERIES | Not Available Online | 22.5 uF | Terminal Block | Power Factor Correction Film Capacitors | 525 VAC | 10 % | - 25 C | + 55 C | C9T | Bulk | |||||||||||||
Mfr: C9TSAMY5450ZA0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors ALUMINIUM CASE CAP MKP SERIES | Not Available Online | 45 uF | Terminal Block | Power Factor Correction Film Capacitors | 525 VAC | 10 % | - 25 C | + 55 C | C9T | Bulk | |||||||||||||
Not Available Online | 91.7 uF | 450 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Not Available Online | 57.7 uF | 525 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Not Available Online | 33.4 uF | 690 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Not Available Online | 77 uF | 525 VAC | - 25 C | + 55 C | C9T | ||||||||||||||||||
Not Available Online | 115 uF | 525 VAC | - 25 C | + 55 C | C9T |
- 1
- 2