C4AE - KEMET - Film Capacitors
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AEOBW5400A3NJ TTI: C4AEOBW5400A3NJ KEMET Availability: 115In StockFilm Capacitors 40uF 900VDC 5% | 115In Stock | 40 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: 4AEQBW5270A3NJ TTI: C4AEQBW5270A3NJ KEMET Availability: 0In Stock92 On Order Expected 30-Mar-27 Film Capacitors 1100V 27uF LS=52.5mm 5% | 0In Stock92 On Order Expected 30-Mar-27 | 27 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||
Mfr: 4AEOBW5140A3JJ TTI: C4AEOBW5140A3JJ KEMET Availability: 0In StockFilm Capacitors 900 VDC 14uF LS=37.5mm 5% | 0In Stock | 14 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Box | |||||||
Mfr: C4AEHBU5100A11J TTI: C4AEHBU5100A11J KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | |||||
Mfr: C4AEQBU4100A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1 kVDC 1000000 pF LS=27.5mm 5% | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Reel | |||||
Mfr: C4AEJBU4400A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 4uF LS=27.5mm 5% | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEJBU4500A1YJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 5uF LS=27.5mm 5% | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEJBW5200A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 20uF LS=37.5mm 5% | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEGBU4450A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450 VDC 4.5 uF LS=27.5mm 5% | 0In Stock | 4.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEQBW5120A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 12uF LS=37.5mm 5% | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEJBU4270A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 2.7uF LS=27.5mm 5% | 0In Stock | 2.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEOBU4270A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 2.7uF LS=27.5mm 5% | 0In Stock | 2.7 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5450H3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700 VDC 45 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | |||||
Mfr: C4AEGBW6100A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 100uF LS=52.5mm 5% | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEQBW5100A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEOBU4800A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 8uF 5% LS=27.5mm | 0In Stock | 8 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEHBW5300A3JJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600V 30uF LS=37.5mm 5% | Not Available Online | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEGBU5100A1YJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | |||||
Mfr: C4AEQBU4500A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 5uF 5% LS=27.5mm | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEJBW5300A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 30uF LS=37.5mm 5% | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEOBW5120A3FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 12uF LS=37.5mm 5% | Not Available Online | 12 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5450A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700 VDC 45uF LS=52.5mm 5% | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||
Mfr: C4AEJBU4800A11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 8uF 5% LS=27.5mm | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | Bulk |