C44P-R - KEMET - Film Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44PXGR5220RASK TTI: C44PXGR5220RASK KEMET Availability: 18In StockFilm Capacitors 1000VAC 22uF 10% AC Filter Can | 18In Stock | 22 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.951 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: 44PPGR5470RASK TTI: C44PPGR5470RASK KEMET Availability: 9In StockFilm Capacitors 550VAC 47uF 10% AC Filter Can | 9In Stock | 47 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.435 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | ||||||
Mfr: C44PRGR5680RASK TTI: C44PRGR5680RASK KEMET Availability: 0In StockFilm Capacitors 640VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.634 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: 44PLGR6400RASJ TTI: C44PLGR6400RASJ KEMET Availability: 0In StockFilm Capacitors 330VAC 400uF 5% AC Filter Can | 0In Stock | 400 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: 44PLGR6600RASJ TTI: C44PLGR6600RASJ KEMET Availability: 0In StockFilm Capacitors 330VAC 600uF 5% AC Filter Can | 0In Stock | 600 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.5 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | ||||||
Mfr: 44PLGR6500RASK TTI: C44PLGR6500RASK KEMET Availability: 0In StockFilm Capacitors 330 VAC 500 uF 10% AC Filter Can | 0In Stock | 500 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 10 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | ||||||
Mfr: C44PRGR6120RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 120uF 10% AC Filter Can | 0In Stock | 120 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.3 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PXGR5150RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000VAC 15uF 10% AC Filter Can | 0In Stock | 15 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 2.531 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PXGR5330RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000VAC 33uF 10% AC Filter Can | 0In Stock | 33 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.655 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PPGR6100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 100uF 10% AC Filter Can | 0In Stock | 100 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.427 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
0In Stock | 600 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 280 mm (11.024 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | - 25 C | + 70 C | C44P-R | ||||||||||
Mfr: C44PPGR6120RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 120uF 10% AC Filter Can | 0In Stock | 120 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.328 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PRGR5470RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 47uF 10% AC Filter Can | 0In Stock | 47 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.902 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PRGR6100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 100uF 10% AC Filter Can | 0In Stock | 100 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.335 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5680RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 1.5 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 10uF 10% AC Filter Can | 0In Stock | 10 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 3.017 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR6100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 100uF 10% AC Filter Can | 0In Stock | 100 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 1.299 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PPGR5220RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 22uF 10% AC Filter Can | 0In Stock | 22 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 2.117 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PXGR5680RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.234 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PLGR6200RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 330 VAC 200 uF 5% AC Filter Can | 0In Stock | 200 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5330RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 33uF 10% AC Filter Can | 0In Stock | 33 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 2.031 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PMGR5800RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 80uF 5% AC Filter Can | 0In Stock | 80 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 480 VAC | 5 % | 2 Pin | 1.4 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PMGR6200RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 200uF 10% AC Filter Can | 0In Stock | 200 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 480 VAC | 10 % | 2 Pin | 1.8 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PPGR5680RASK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 550VAC 68uF 10% AC Filter Can | Not Available Online | 68 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.706 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5470RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 47uF 10% AC Filter Can | 0In Stock | 47 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 1.76 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk |