73 - KEMET - Film Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 73LI1470CY03M TTI: 73LI1470CY03M KEMET Availability: 1,000In Stock4,000 On Order Expected 15-Dec-26 Film Capacitors 4700PF 250V 20% | 1,000In Stock4,000 On Order Expected 15-Dec-26 | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73LI1470CY03M | |||||
Mfr: 73UI0470SE03J TTI: 73UI0470SE03J KEMET Availability: 0In Stock6,000 On Order Expected 23-Mar-27 Film Capacitors 470PF 2000V 5% | 0In Stock6,000 On Order Expected 23-Mar-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73UI0470SE03J | |||||
Mfr: 73UR2560SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.056uF 10% LS=27.5mm | 0In Stock | 73 | Bulk | R73UR2560SE00K | ||||||||||||||||||||
Mfr: 73UR2470JH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2 kVDC 47000 pF 5% LS=27.5mm | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73UR2470JH00J | |||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 73 | Bulk | R73UI0680SE03J | ||||||||
0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73UI0100SE03J | ||||||
0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73QW3330SE30K | ||||||
0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | 73 | Bulk | R73UI11504000J | ||||||
Not Available Online | 47 nF | 73 | Bulk | R73EI2470SE00J | ||||||||||||||||||||
Not Available Online | 100 pF | 73 | Bulk | R73UI0100JH00J | ||||||||||||||||||||
Not Available Online | 6.8 nF | 73 | Bulk | R73TI16804000J | ||||||||||||||||||||
Not Available Online | 15 nF | 73 | Bulk | R73TN21504000J | ||||||||||||||||||||
Not Available Online | 47 nF | 73 | Bulk | R73QN24704030J | ||||||||||||||||||||
Not Available Online | 22 nF | 73 | Bulk | R73PI22204000J | ||||||||||||||||||||
Not Available Online | 22 nF | 73 | Bulk | R73QI2220AA30K | ||||||||||||||||||||
Mfr: 73UI0680SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2k VDC 680 pF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | 73 | AEC-Q200 | Bulk | R73UI0680SE00J | ||||
Mfr: 73RR2470SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 1250 VDC | Not Available Online | 47 nF | 73 | Tray | R73RR2470SE00K | |||||||||||||||||||
Not Available Online | 2.2 nF | 73 | Bulk | R73TI12204000J | ||||||||||||||||||||
Not Available Online | 10 nF | 73 | Bulk | R73PI21004000J | ||||||||||||||||||||
Not Available Online | 47 nF | 73 | Bulk | R73PI24704000J | ||||||||||||||||||||
Not Available Online | 10 nF | 73 | Bulk | R73QI21004030J | ||||||||||||||||||||
Not Available Online | 47 nF | 73 | Bulk | R73QN2470SE30J | ||||||||||||||||||||
Not Available Online | 120 nF | 73 | Tray | R73UW3120SE00J | ||||||||||||||||||||
Not Available Online | 73 | Bulk | R73QI1390SE30J | |||||||||||||||||||||
Not Available Online | 1.5 nF | 73 | Bulk | R73TI11504000J |