71 - KEMET - Film Capacitors
178 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 71MI3470AA00K TTI: 71MI3470AA00K KEMET Availability: 1,000In Stock6,000 On Order Expected 22-Dec-26 Film Capacitors .47UF 420V 10% | 1,000In Stock6,000 On Order Expected 22-Dec-26 | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71MI3470AA00K | |||||
3,900In Stock | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71VF3100AA30K | ||||||
Mfr: 71MF31004030K TTI: 71MF31004030K KEMET Availability: 0In Stock5,400 On Order Expected 30-Dec-26 Film Capacitors .1UF 420V 10% | 0In Stock5,400 On Order Expected 30-Dec-26 | 100 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71MF31004030K | |||||
Mfr: 71QR34704010K TTI: 71QR34704010K KEMET Availability: 0In Stock1,224 On Order Expected 15-Dec-26 Film Capacitors .47UF 1000V 10% | 0In Stock1,224 On Order Expected 15-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | 71 | Tray | R71QR34704010K | |||||
Mfr: 71PF24704030K TTI: 71PF24704030K KEMET Availability: 0In Stock1,500 On Order Expected 08-Jun-27 Film Capacitors .047UF 630V 10% | 0In Stock1,500 On Order Expected 08-Jun-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71PF24704030K | |||||
Mfr: 71QR41004010K TTI: 71QR41004010K KEMET Availability: 0In Stock288 On Order Expected 16-Mar-27 Film Capacitors 1.0UF 1000V 10% | 0In Stock288 On Order Expected 16-Mar-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | 71 | Tray | R71QR41004010K | |||||
Mfr: 71MI3100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 420V 0.1uF 5% LS=15mm | 0In Stock | 71 | Ammo Pack | R71MI3100DQ00J | ||||||||||||||||||||
Mfr: 71QR4180AA10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000 VDC 1.8uF 10% 27.5mm Lead Spacing | 0In Stock | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 110 C | 71 | Tray | R71QR4180AA10K | |||||
0In Stock | 39 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 71 | Ammo Pack | R71PI2390ND00J | |||||||||
0In Stock | 2.2 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71VN42204030K | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71PI3100JE3EK | ||||||
0In Stock | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71VF31004030K | ||||||
0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71QR42204010K | ||||||
0In Stock | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | 71 | Bulk | R71VF31504030K | ||||||
Mfr: 71VF2150JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 15000 pF 520VDC | Not Available Online | 15 nF | 71 | Bulk | R71VF2150JE00K | |||||||||||||||||||
Not Available Online | 100 nF | 71 | Box | R71PI3100BZ30K | ||||||||||||||||||||
Not Available Online | 220 nF | 71 | Bulk | R71VI3220AA10K | ||||||||||||||||||||
Not Available Online | 220 nF | 71 | Tape | R71VI3220DQ10K | ||||||||||||||||||||
Not Available Online | 330 nF | 71 | Bulk | R71PI33304030K | ||||||||||||||||||||
Not Available Online | 22 uF | 71 | Tray | R71VW52204000K | ||||||||||||||||||||
Not Available Online | 47 nF | 71 | Ammo Pack | R71MF2470DQ00K | ||||||||||||||||||||
Not Available Online | 6.8 uF | 71 | Tray | R71QW4680JM10K | ||||||||||||||||||||
Not Available Online | 2.2 uF | 71 | Bulk | R71MN42204030K | ||||||||||||||||||||
Not Available Online | 22 nF | 71 | Bulk | R71PF22204030J | ||||||||||||||||||||
Not Available Online | 470 nF | 71 | Bulk | R71PN3470JE30K |