4ASYBW - KEMET - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4ASYBW3100A3EJ TTI: 4ASYBW3100A3EJ KEMET Availability: 0In Stock240 On Order Expected 15-Dec-26 Film Capacitors .1UF 750V 5% | 0In Stock240 On Order Expected 15-Dec-26 | 100 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 750 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | 4ASYBW | Box | C4ASYBW3100A3EJ | |||||
Not Available Online | 220 nF | 4ASYBW | Box | C4ASYBW3220A3FJ | ||||||||||||||||||||
Not Available Online | 4ASYBW | Box | C4ASYBW3330H3LJ |