PZB300 - KEMET - Film Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET Availability: 0In Stock1,500 On Order Expected 27-Jan-27 Film Capacitors .015UF 275V 20% | 0In Stock1,500 On Order Expected 27-Jan-27 | 4.7 nF, 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | Bulk | PZB300MC23R03 | |||||||||
TTI: PZB300MC23R03 KEMET Availability: 0In Stock1,500 On Order Expected 27-Jan-27 Film Capacitors .015UF 275V 20% | 0In Stock1,500 On Order Expected 27-Jan-27 | 4.7 nF, 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | PZB300 | Bulk | |||||||||
0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | |||||||
Mfr: P300PL104M275AC222 TTI: PZB300MC11R30 KEMET Availability: 0In StockFilm Capacitors 440vac 0.1 uF 0.1 LS 22.5mm | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC222 | ||||||
Mfr: PZB300MC23R30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm | Not Available Online | 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL154M275AC472 | ||||||
KEMET Availability: 0In StockFilm Capacitors .1UF 275V 20% | 0In Stock | Radial | Paper | Safety Film Capacitors | 275 VAC | 20 % | Bulk | PZB300MC13R06 | ||||||||||||||||
0In Stock | Radial | Paper | Safety Film Capacitors | 275 VAC | 20 % | PZB300 | Bulk | |||||||||||||||||
Mfr: P300PL104M275AC472 TTI: P300PL104M275AC472 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 275V 20% | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | Bulk | PZB300MC13R30 | |||||||
Mfr: P300PL104M275AC222 TTI: P300PL104M275AC222 Evox Rifa / KEMET Availability: 0In StockFilm Capacitors .1UF 275V 20% | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | Bulk | PZB300MC11R30 |