KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82EC2470AA60J TTI: 82EC2470AA60J KEMET Availability: 400In Stock9,000 On Order Expected 29-Apr-27 Film Capacitors .047UF 100V 5% | 400In Stock9,000 On Order Expected 29-Apr-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2470AA60J | |||||
Mfr: 82EC3100DQ70J TTI: 82EC3100DQ70J KEMET Availability: 28,000In Stock28,000 On Order Expected 30-Nov-26 Film Capacitors .1UF 100V 5% | 28,000In Stock28,000 On Order Expected 30-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC3100DQ70JAUTO | |||||
301In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82CC4220Z370J | ||||||
Mfr: 82CC4220Z370J TTI: R82CC4220Z370J KEMET Availability: 301In StockFilm Capacitors 50V 2.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 301In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4220Z370J | ||||
Mfr: F850AG222M300A TTI: F850AG222M300A KEMET Availability: 3,130In StockFilm Capacitors 2200PF 300V 20% | 3,130In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EA4220MA01R30 | ||||||
500In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QN31204030J | |||||
Mfr: F850BD103M300A TTI: F850BD103M300A KEMET Availability: 7,100In Stock7,900 On Order Expected 01-Mar-27 Film Capacitors .01UF 300V 20% | 7,100In Stock7,900 On Order Expected 01-Mar-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5100MB04R25 | ||||||
Mfr: F850BL223M300A TTI: F850BL223M300A KEMET Availability: 300In Stock1,600 On Order Expected 22-Oct-26 Film Capacitors .022UF 300V 20% | 300In Stock1,600 On Order Expected 22-Oct-26 | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5220MB06R30 | ||||||
Mfr: 82DC4100DQ60J TTI: 82DC4100DQ60J KEMET Availability: 5,100In Stock15,300 On Order Expected Film Capacitors 1.0UF 63V 5% | 5,100In Stock15,300 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC4100DQ60JAUTO | |||||
Mfr: F850AG222M300A TTI: PHE850EA4220MA01R17 KEMET Availability: 3,130In StockFilm Capacitors 300V 0.0022uF 20% LS=10mm | 3,130In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850AG222M300A | |||||
Mfr: F845DD103M760ALW0L TTI: F845DD103M760ALW0L KEMET Availability: 880In StockFilm Capacitors .01UF 760V 20% | 880In Stock | 10 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | F845 | Tray | PHE845VD5100MR30L2 | |||||
17In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450MK4470JR06 | ||||||
Mfr: PHE426HF7220JR06L2 TTI: PHE426HF7220JR06 KEMET Availability: 76In StockFilm Capacitors 2.2UF 250V 5% | 76In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: F601JJ105K050C TTI: MMK5105K50J02L4 KEMET Availability: 2,200In StockFilm Capacitors 1.0UF 50V 10% | 2,200In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 10 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
Mfr: SMC12.7155G50B31TR24 TTI: SMC12.7155G50B31TR24 KEMET Availability: 600In StockFilm Capacitors 1.5UF 50V 2% | 600In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | SMC | Reel | ||||||||||||
123In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | 76 | Tray | R76MR4100SE40K | |||||
35,000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3220DQ60J | ||||||
8,400In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3470Z360J | ||||||
7,000In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC1470DQ50J | ||||||
7,000In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2220DQ50J | ||||||
48In Stock | Box | C4BSPBX3680ZBFJ | ||||||||||||||||||||||
Mfr: MMK5105K63J04L4BULK TTI: MMK5105K63J04L4 KEMET Availability: 1,904In StockFilm Capacitors 1.0UF 63V 10% | 1,904In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
2,400In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||||
1,643In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | F426 | Bulk | PHE426HA6220JR05 | |||||
61,800In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3100AA50J |