KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2270KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2270KT50J | ||||||
Mfr: R82EC2330GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC3560DQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.56 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3560DQ70J | ||||||
Mfr: R82EC3680ZB60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: RSBIC1100CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBIC1100CK00J | |||||||||
Mfr: RSBIC1220AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC1220AA00K | ||||||
Mfr: RSBIC1820DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0082 uF + 125 C 10% AEC-Q200 | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBIC1820DQ00K | ||||||||||
Mfr: RSBIC2680SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: R82EC1470CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1470CK50J | ||||
Mfr: R82EC1470DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50M | ||||
Mfr: R82MC1120DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0012 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1120DQ50K | ||||||
Mfr: R82EC1680GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1680GW50K | ||||
Mfr: RSBMC2470CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBMC2470CK00J | ||||||
Mfr: C4ATGBW5330A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 33uF LS=52.5mm 5% | 0In Stock | 33 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | 4ATGBW5330A3NJ | |||||
Mfr: RSBDC4100AA10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||
Mfr: R82EC2820CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2820CK60J | ||||||
Mfr: R82EC1820KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1820KT50J | ||||||
Mfr: R82MC1220FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1220FZ50J | ||||
Mfr: R82IC2300DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.03 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 30 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2300DQ50J | ||||||
Mfr: R82IC2560DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2560DQ60J | ||||||
Mfr: RSBPC1330CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBPC1330CK00J | |||||||||
Mfr: RSBPC1470AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBPC1470AA00K | ||||
Mfr: RSBPC1560DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0056 uF 125C 5% AEC-Q200 | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBPC1560DQ00J | ||||||||||||
Mfr: RSBEC2330DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC2330DQ00K | |||||||||
Mfr: R82EC3150GW70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150GW70K |