KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F426DF105J250C TTI: PHE426HD7100JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 1uF 5% LS=22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DF105J250C | ||||
Mfr: 75PI2470AA30J TTI: R75PI2470AA30J KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75QN3100AA00K TTI: R75QN3100AA00K KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.275 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 27.1 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QN3100AA00K | |||
Mfr: 82EC1100Z350J TTI: R82EC1100Z350J KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100Z350J | ||||
Mfr: 82DC3330AA60K TTI: R82DC3330AA60K KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330AA60K | ||||
Mfr: P410QM223M250AH101 TTI: PMR210MB5220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 20% RC network | 0In Stock | 22 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410QM223M250AH101 | ||||
Mfr: 82DC3470DQ60K TTI: R82DC3470DQ60K KEMET Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60K | ||||
Mfr: F862DI224K310ZLH0J TTI: F862DI224K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 7 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F450KG102J1K0C TTI: PHE450PK4100JR05 KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 5% LS=7.5mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG102J1K0C | |||||
Mfr: PHE426KD6470JR06L2 TTI: PHE426KD6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 0.47uF 5% LS=22.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DH474J400C | ||||
Mfr: 75PW44704030J TTI: R75PW44704030J KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
KEMET Availability: 0In StockFilm Capacitors 0.01uF 50V 5% | 0In Stock | 10 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: 4AF3BW5100A3MK TTI: C4AF3BW5100A3MK KEMET Availability: 0In StockFilm Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | 4AF3BW5100A3MK | |||||
Mfr: 75PN347050H3J TTI: R75PN347050H3J KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: F862BY474K310Z TTI: F862BY474K310Z KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | F862BY474K310ZAUTO | |||
Mfr: SMW5.7153K250J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.015uF 10% LS 5.7mm | 0In Stock | 15 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH153K250V | |||||||
Mfr: SMW5.7683K100J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 10% LS 5.7mm | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH683K100V | |||||||
Mfr: PHE450MK3330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 330pF 5% LS=7.5mm | Not Available Online | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG331J630C | |||||
0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | Suppression Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | |||||||||||||
Mfr: R60IN4330CK30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71MI3330500EJ | |||||||||
Mfr: R75RN3100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R745I1680AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0068 uF 105C 5% LS=15 mm AEC-Q200 | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | ||||||||||
Mfr: R75GI3390DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.39uF 10% LS=27.5mm | 0In Stock | 390 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack |