KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.9 mOhms | Straight | - 40 C | + 85 C | C4G | Box | |||||||||
Mfr: 76IW468050H3J TTI: R76IW468050H3J KEMET Availability: 0In StockFilm Capacitors 250V 6.8uF LS=37.5mm 5% | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 560 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Tray | ||||
Mfr: 4AQCBU4700A1YJ TTI: C4AQCBU4700A1YJ KEMET Availability: 0In StockFilm Capacitors 650V 7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 7 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 53BI34705000K TTI: R53BI34705000K KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: 75PW4470JE30K TTI: R75PW4470JE30K KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 10% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.6 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||||
Mfr: F450BD332J1K6C TTI: PHE450RB4330JR06 KEMET Availability: 0In StockFilm Capacitors 1600V 3300pF 5% LS=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD332J1K6C | |||||
Mfr: 76TI182050H4J TTI: R76TI182050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 232.91 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: 60GI4100GY30K TTI: R60GI4100GY30K KEMET Availability: 0In StockFilm Capacitors 160V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: 75GD310050B0J TTI: R75GD310050B0J KEMET Availability: 0In StockFilm Capacitors Film, Metallized Polypropylene, Commercial Grade, KEMET, R75, 0.1 uF, 5%, 160 V, 85C, Lead Spacing = 7.5mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: C44PUGR5330T84K TTI: C44PUGR5330T84K KEMET Availability: 0In StockFilm Capacitors 1700V 33uF 10% Male M10 | 0In Stock | 33 uF | 1.7 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 780 VAC | 10 % | 2 Pin | 147 mm (5.787 in) | Stud Threaded | C44P-T | Bulk | ||||||||||
Mfr: 75GR44704030J TTI: R75GR44704030J KEMET Availability: 0In StockFilm Capacitors 4.7 uF 5% 90 VAC 160 VDC | 0In Stock | 4.7 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 5.1 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: 4AQLEW6170A3AK TTI: C4AQLEW6170A3AK KEMET Availability: Not Available OnlineFilm Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 170 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F450BJ223J1K6AVBTM TTI: PHE450RB5220JR06 KEMET Availability: 0In StockFilm Capacitors 1600V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ223J1K6C | |||||
Mfr: F840BJ154M275A TTI: PHE840MB6150MB10R17 KEMET Availability: 0In StockFilm Capacitors 280 VAC 0.15uF 20% $ | 0In Stock | 150 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BJ154M275A | |||||
Mfr: 60MF3100AA6AJ TTI: R60MF3100AA6AJ KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF3100AA6AJ | ||||
Mfr: 82DC3470AA60K TTI: R82DC3470AA60K KEMET Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60K | ||||
Mfr: 82EC2680AA60J TTI: R82EC2680AA60J KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2680AA60J | ||||
Mfr: 76PN33304030J TTI: R76PN33304030J KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 4BSPBX4300ZBNJ TTI: C4BSPBX4300ZBNJ KEMET Availability: 0In StockFilm Capacitors 1200volts 3uF 5% 1200volts 3uF 5% | 0In Stock | 3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: F426JF103J100C TTI: PHE426DJ5100JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF103J100C | ||||
Mfr: F426JT104J100C TTI: PHE426DJ6100JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.10uF 5% LS=5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT104J100C | ||||
Mfr: 60IW52205040K TTI: R60IW52205040K KEMET Availability: 0In StockFilm Capacitors 22uF 250VDC 10% Rad | 0In Stock | 22 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: 4CAWUC3100AA0J TTI: C4CAWUC3100AA0J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.1uF 5% | 0In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 11.6 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAWUC3100AA0J | |||||||
Mfr: 4ATHBU4100A3BJ TTI: C4ATHBU4100A3BJ KEMET Availability: Not Available OnlineFilm Capacitors 600V 1 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Box |