KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P409CE104M250AH220 TTI: PMR209MC6100M022R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH220 | ||||
Mfr: 44USGT6950M32K TTI: C44USGT6950M32K KEMET Availability: 0In StockFilm Capacitors 1500VDC 950uF 85C 10% Diam= 136mm | 0In Stock | 950 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.15 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: R75PI247050H3J TTI: R75PI247050H3J KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: R533N368050P0K TTI: R533N368050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: 76MI31005050J TTI: R76MI31005050J KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QI24705050J TTI: R76QI24705050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 71XN447050H0K TTI: R71XN447050H0K KEMET Availability: 0In StockFilm Capacitors 450V 4.7uF 85C 10% LS=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: 4BSPBX4100ZAJJ TTI: C4BSPBX4100ZAJJ KEMET Availability: 0In StockFilm Capacitors 1200volts 1uF 5% 1200volts 1uF 5% | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: 71VF31504030K TTI: R71VF31504030K KEMET Availability: 0In StockFilm Capacitors .15uF 520VDC 10% Rad | 0In Stock | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: F450BJ222J3K0ALH0J TTI: PHE450XB4220JB10R17 KEMET Availability: 0In StockFilm Capacitors 3000V 2200pF 5% LS=7.5mm | 0In Stock | 2.2 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: 82EC3270AA70J TTI: R82EC3270AA70J KEMET Availability: 0In StockFilm Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: F850BY563M300A TTI: PHE850EB5560MB16R17 KEMET Availability: 0In StockFilm Capacitors 300V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BY563M300A | |||||
Mfr: 75UI2150CK70J TTI: R75UI2150CK70J KEMET Availability: 0In StockFilm Capacitors 2k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: F862BP224K310ZV054 TTI: F862BP224K310ZV054 KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Box | |||||
Mfr: F450AH103J1K0C TTI: PHE450PA5100JR05 KEMET Availability: 0In StockFilm Capacitors 1000V 0.010uF 5% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH103J1K0C | |||||
Mfr: 82EC3220AA70J TTI: R82EC3220AA70J KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3220AA70J | ||||
Mfr: 76UR2680SE30J TTI: R76UR2680SE30J KEMET Availability: 0In StockFilm Capacitors 2000vdc 0.068uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: 4AQLBW5500A3JK TTI: C4AQLBW5500A3JK KEMET Availability: 0In StockFilm Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: 60MI3470AA40K TTI: R60MI3470AA40K KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 4AQLEW6210A3BK TTI: C4AQLEW6210A3BK KEMET Availability: 0In StockFilm Capacitors 500V 210 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 210 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: F426JF562J100C TTI: PHE426DJ4560JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0056uF 5% LS=5mm | 0In Stock | 5.6 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF562J100C | ||||
Mfr: 82EC1220AA50J TTI: R82EC1220AA50J KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1220AA50J | ||||
Mfr: F862DU105K310ZLH0J TTI: F862DU105K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 26 mm x 13 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: 82EC1150DQ50J TTI: R82EC1150DQ50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1150DQ50J | ||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD103J1K0C |