KEMET - Film Capacitors
78,547 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET Availability: 0In StockFilm Capacitors 0.22uF 50V 5% | 0In Stock | 220 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: F450DD472J2K0C TTI: PHE450SD4470JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 4700pF 5% LS=22.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD472J2K0C | |||||
Mfr: P561QE103K500A TTI: PME261JB5100KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.01uF 10% LS=15.2mm | 0In Stock | 10 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QE103K500A | |||||
Mfr: F426JJ393J100C TTI: PHE426DJ5390JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.039uF 5% LS=5mm | 0In Stock | 39 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ393J100C | ||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC4100DQ70K | |||||
Mfr: 75UI12204040J TTI: R75UI12204040J KEMET Availability: 0In StockFilm Capacitors 2000V 0.0022uF 5% LS=27.5mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: C4AQCLU4330A11J TTI: C4AQCLU4330A11J KEMET Availability: 0In StockFilm Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: 82EC3220Z370J TTI: R82EC3220Z370J KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3220Z370J | ||||
Mfr: R75PI318050H3J TTI: R75PI318050H3J KEMET Availability: 0In StockFilm Capacitors 630V 0.18 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.3 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: C4CAPUC3150AA0J TTI: C4CAPUC3150AA0J KEMET Availability: 0In StockFilm Capacitors 500volts .15uF 5% | 0In Stock | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 9.2 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: 75RN310050H3J TTI: R75RN310050H3J KEMET Availability: 0In StockFilm Capacitors 1.2k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: 533R482050P0K TTI: R533R482050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 8.2uF THB Grd IIB AECQ2 | 0In Stock | 8.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Tray | |||||
Mfr: 76QN33305050J TTI: R76QN33305050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R523W522050P0K TTI: R523W522050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 22uF THB Grd IIB AECQ2 | 0In Stock | 22 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523W522050P0K | ||||
Mfr: 82DC3100SH50J TTI: R82DC3100SH50J KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3100SH50J | ||||
Mfr: 82EC1560AA50J TTI: R82EC1560AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1560AA50J | ||||||
Mfr: 82EC2100Z350J TTI: R82EC2100Z350J KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100Z350J | ||||
Mfr: F411JH101J400C TTI: PFR5101J400J11L4BULK KEMET Availability: 0In StockFilm Capacitors 400volts 100pF 5% LS 5mm | 0In Stock | 100 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH101J400C | |||||
Mfr: F411JH681J063C TTI: PFR5681J63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.00068uF 5% LS 5mm | 0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH681J063C | |||||
Mfr: P409EL474M250AH470 TTI: PMR209ME6470M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH470 | ||||
0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | |||||||
Mfr: F426JF272J100C TTI: PHE426DJ4270JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J100C | ||||
Mfr: F426JF822J100C TTI: PHE426DJ4820JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0082uF 5% LS=5mm | 0In Stock | 8.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF822J100C | ||||
Mfr: C4BSWBX4150ZANJ TTI: C4BSWBX4150ZANJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 2000 VDC 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk |